AVX NOSW476M004R0150

Niobium Oxide Capacitor, 47 uF, 4 V, ± 20%, 150 mohm, 125 °C, 2312 [6032 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)150 mΩ
Leakage Current3.8 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance150 mΩ
Ripple Current849 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth3.2 mm
Height1.5 mm
Height - Seated (Max)1.4986 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for AVX NOSW476M004R0150.

AVX
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet4 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX NOSW476M004R0150.

Related Parts

Descriptions

Descriptions of AVX NOSW476M004R0150 provided by its distributors.

Niobium Oxide Capacitor, 47 uF, 4 V, ± 20%, 150 mohm, 125 °C, 2312 [6032 Metric]
OxiCap Capacitors 4volts 47uF 20% ESR=150
Oxicap Rohs Compliant: Yes |Kyocera Avx NOSW476M004R0150
CAP NIOB OXIDE 47UF 20% 4V 2312
French Electronic Distributor since 1988

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)150 mΩ
Leakage Current3.8 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance150 mΩ
Ripple Current849 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth3.2 mm
Height1.5 mm
Height - Seated (Max)1.4986 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for AVX NOSW476M004R0150.

AVX
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago