KYOCERA AVX NOSE337M006R0100

Cap Niobium 330uF 6.3V 20%( 7.3 X 4.3 X 4.1mm) SMD 0.1 Ohm 125C Automotive T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)100 mΩ
Leakage Current39.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance100 mΩ
Ripple Current1.407 A
Schedule B8532290040
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NOSE337M006R0100.

Newark
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet4 pages15 years ago
AVX
Datasheet5 pages8 years ago
DigiKey
Datasheet4 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX NOSE337M006R0100.

Related Parts

Descriptions

Descriptions of KYOCERA AVX NOSE337M006R0100 provided by its distributors.

Cap Niobium 330uF 6.3V 20%( 7.3 X 4.3 X 4.1mm) SMD 0.1 Ohm 125C Automotive T/R
CAPACITOR, CASE E, 330 UF, 6.3V; Application:Low ESR; Capacitance:330µF; Capacitance Tolerance:± 20%; Series:NOS; Voltage, Rating:6.3V; Capacitor Dielectric Type:Tantalum; Case Style:E; Termination Type:SMD; Effective Series Resistance:100mohm
Niobium Oxide Capacitor; Capacitance:330µF; Capacitance Tolerance:± 20%; Series:OxiCap; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Niobium Oxide; Package/Case:7343-43; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
CAPACITOR, CASE E, 330 UF, 6.3V; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; ESR:0.1ohm; Capacitor Case Style:2917; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:E; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)100 mΩ
Leakage Current39.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance100 mΩ
Ripple Current1.407 A
Schedule B8532290040
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NOSE337M006R0100.

Newark
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet4 pages15 years ago
AVX
Datasheet5 pages8 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago