AVX NOSD477M002R0035

Niobium Oxide Capacitor, 470 uF, 2.5 V, ± 20%, 35 mohm, 125 °C, 2917 [7343 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)35 mΩ
Leakage Current23.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance35 mΩ
Ripple Current2.268 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX NOSD477M002R0035.

AVX
Datasheet5 pages8 years ago
element14 APAC
Datasheet4 pages15 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.17
$ 1.17
Stock
851
14,900
14,900
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
55 mΩ
55 mΩ
Life (Hours)
-
-
-
Height - Seated (Max)
3.0988 mm
3.0988 mm
3.0988 mm

Engineering Resources

View Evaluation kits and Reference designs for AVX NOSD477M002R0035.

Related Parts

Descriptions

Descriptions of AVX NOSD477M002R0035 provided by its distributors.

Niobium Oxide Capacitor, 470 uF, 2.5 V, ± 20%, 35 mohm, 125 °C, 2917 [7343 Metric]
CAPACITOR, CASE D, 470 UF, 2.5V; Application:Low ESR; Capacitance:470µF; Capacitance Tolerance:± 20%; Series:NOS; Voltage, Rating:2.5V; Capacitor Dielectric Type:Tantalum; Case Style:D; Termination Type:SMD; Effective Series Resistance:35mohm
Capacitor Niobium Oxide 470Uf 2.5V, 20%, 2917; Capacitance:470Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:2917 [7343 Metric]; Capacitor Dielectric Type:Niobium Oxide; Capacitor Mounting:Smd; Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx NOSD477M002R0035
CAPACITOR, CASE D, 470 UF, 2.5V; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:2.5V; ESR:0.035ohm; Capacitor Case Style:2917; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:D; Termination Type:SMD

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)35 mΩ
Leakage Current23.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance35 mΩ
Ripple Current2.268 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX NOSD477M002R0035.

AVX
Datasheet5 pages8 years ago
element14 APAC
Datasheet4 pages15 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago