AVX NOSD337M002R0100

Niobium Oxide Capacitor, 330 uF, 2.5 V, ± 20%, 100 mohm, 125 °C, 2917 [7343 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)100 mΩ
Leakage Current16.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance100 mΩ
Ripple Current1.342 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX NOSD337M002R0100.

AVX
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages8 years ago
Datasheet7 pages2 years ago
Newark
Datasheet4 pages15 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-23.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX NOSD337M002R0100.

Related Parts

Descriptions

Descriptions of AVX NOSD337M002R0100 provided by its distributors.

Niobium Oxide Capacitor, 330 uF, 2.5 V, ± 20%, 100 mohm, 125 °C, 2917 [7343 Metric]
Cap Niobium 330uF 2.5V 20% (7.3 X 4.3 X 2.9mm) SMD 0.1 Ohm 125C Automotive T/R
CAP, 330µF, 2.5V, 20%, 2917, SMD; Capacitance: 330µF; Voltage Rating: 2.5V; Product Range: OxiCap NOS Series; Operating Temperature Max: 125°C; ESR: 0.1ohm; Capacitor Case Style: 2917 [7343 Metric]; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (27-Jun-2018); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Mounting: SMD; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)100 mΩ
Leakage Current16.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance100 mΩ
Ripple Current1.342 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX NOSD337M002R0100.

AVX
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages8 years ago
Datasheet7 pages2 years ago
Newark
Datasheet4 pages15 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago