AVX NOSC476M006R0300

Cap Niobium 47uF 6.3V 20% (6 X 3.2 X 2.6mm) SMD 0.3 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package6032-28
Case Code (Imperial)2312
Case Code (Metric)6032
Contact PlatingTin
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)300 mΩ
Leakage Current5.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance300 mΩ
Ripple Current663 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for AVX NOSC476M006R0300.

AVX
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages8 years ago
Datasheet7 pages2 years ago
Datasheet4 pages16 years ago
element14 APAC
Datasheet1 page15 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-19.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX NOSC476M006R0300.

Related Parts

Descriptions

Descriptions of AVX NOSC476M006R0300 provided by its distributors.

Cap Niobium 47uF 6.3V 20% (6 X 3.2 X 2.6mm) SMD 0.3 Ohm 125C T/R
Niobium Oxide Capacitor, 47 uF, 6.3 V, ± 20%, 300 mohm, 125 °C, 2312 [6032 Metric]
CAP, 47µF, 6.3V, 20%, 2312, SMD; Capacitance: 47µF; Voltage Rating: 6.3V; Product Range: OxiCap NOS Low ESR Series; Operating Temperature Max: 125°C; ESR: 0.3ohm; Capacitor Case Style: 2312 [6032 Metric]; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (27-Jun-2018); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Mounting: SMD; Capacitor Terminals: SMD; External Depth: 2.6mm; External Length / Height: 6mm; External Width: 3.2mm; No. of Pins: 2Pins; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 6.3V

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package6032-28
Case Code (Imperial)2312
Case Code (Metric)6032
Contact PlatingTin
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)300 mΩ
Leakage Current5.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance300 mΩ
Ripple Current663 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for AVX NOSC476M006R0300.

AVX
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages8 years ago
Datasheet7 pages2 years ago
Datasheet4 pages16 years ago
element14 APAC
Datasheet1 page15 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago