Try the Octopart BOM Tool! Ad
octopart.com

AVX NOSC107M006R0150

Cap Niobium 100uF 6.3V 20% (6 X 3.2 X 2.6mm) SMD 0.15 Ohm 125C Automotive T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
NOSC107M006R0150 5,500 Buy Now »
USD
0.665 0.633
Digi-Key 3
478-8868-1-ND 960 Buy Now »
USD
1.90 1.54 1.18 1.01 1.01
478-8868-6-ND 960 Buy Now »
USD
1.90 1.54 1.18 1.01 1.01
478-8868-2-ND 500 Buy Now »
USD
0.700 0.650
Arrow
NOSC107M006R0150**MULT1 20 Buy Now »
USD
1.27 1.13 0.850 0.765 0.765
Verical
NOSC107M006R0150 20 Buy Now »
USD
1.13 1.13 1.13 1.13
Newark 2
58M9852 163 Buy Now »
USD
1.46 1.46 1.09 0.520 0.520
64M1238 0 ··
USD
0.769
TTI
NOSC107M006R0150 3,000 Buy Now »
USD
0.696 0.696
Mouser
581-NOSC107M006R0150 740 Buy Now »
USD
1.90 1.40 1.01 0.700 0.650
Allied Electronics
70001332 600 Buy Now »
USD
0.590 0.590 0.590 0.590 0.590
Chip One Stop Global
C1S127006055105 20 Buy Now »
USD
1.08 1.08 1.08 1.08
Farnell
1432323 171 Buy Now »
GBP
1.62 1.14 0.806 0.511 0.473
element14 APAC
1432323 313 Buy Now »
SGD
2.63 1.60 1.33 1.33
Avnet Europe
NOSC107M006R0150 500 Buy Now »
USD
0.303 0.257
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ChipNet
NOSC107M006R0150 445 Buy Now »
USD
0.550 0.550 0.400 0.300 0.300
STLAA.com
NOSC107M006R0150 1,200 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NOSC107M006R0150 Contact ··

Descriptions

Cap Niobium 100uF 6.3V 20% (6 X 3.2 X 2.6mm) SMD 0.15 Ohm 125C Automotive T/R
Verical
Cap Niobium 100uF 6.3V 20% (6 X 3.2 X 2.6mm) SMD 0.15 Ohm 125°C T/R
Avnet Europe
CAPACITOR, CASE C, 100UF, 6.3V; Application:Solid; Capacitance:100µF; Tolerance, Capacitance:± 20%; Series:NOS; Voltage, Rating:6.3V; Capacitor Dielectric Type:Tantalum; Case Style:C; Termination Type:SMD; External Depth:2.6mm; External Length / Height:6.0mm; Resistance, ESR:150mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:6.3V; Width, External:3.2mm
Farnell
Capacitor;Niobium Oxide;Cap 100 uF;Tol 20%;Vol-Rtg 6.3VDC;SMT;6032-28
Allied Electronics
CAP NIOB OXI 100UF 20% 6.3V 2312
Digi-Key
Niobium Oxide Capacitor; Capacitance:100µF; Capacitance Tolerance:± 20%; Series:OxiCap; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Niobium Oxide; Package/Case:6032-28; Termination Type:SMD; Operating Temp. Max:125°C ;RoHS Compliant: Yes
Newark
CAP NIOBIUM 6.3V 100 uF SMT 2312
ChipNet
Cap Niobium 100uF 6.3V 20% (6 X 3.2 X 2.6mm) SMD 0.15 Ohm 125°C T/R
Avnet
Cap Niobium 100uF 6.3V 20% (6 X 3.2 X 2.6mm) SMD 0.15 Ohm 125Ž T/R
Chip One Stop Global
CAPACITOR, CASE C, 100UF, 6.3V; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; ESR:0.15ohm; Capacitor Case Style:2312; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:2.6mm; External Length / Height:6.0mm; External Width:3.2mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:6.3V
element14 APAC
100UF 6.3V 20% ESR150 6032-28
TTI

Technical Specifications

Equivalent Series Resistance (ESR) 150 mΩ
RoHS Compliant
Voltage Rating (DC) 6.3 V
Lead-Free Status Lead Free
Size-Length 6 mm
Dielectric Material Niobium Oxide
REACH SVHC Compliance No SVHC
Size-Height 6 mm
Number of Pins 2
Packaging Tape & Reel (TR) Cut Tape (CT)
Mounting Type Surface Mount
Capacitance 100 µF
Size-Width 3.2 mm
Capacitance Tolerance ±20%

Documents

Arrow
Datasheet 4 pages 4 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 4 pages 9 years ago
Verical
Datasheet 4 pages 6 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 6 years ago
Allied Electronics
Datasheet 4 pages 7 years ago
Digi-Key
Datasheet 4 pages 9 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago

Images

Alternate Names

AVX CORP NOSC107M006R0150
AVX CORPORATION NOSC107M006R0150
LCC NOSC107M006R0150
KED NOSC107M006R0150
AVXKYO NOSC107M006R0150
AVX (KYOCERA) NOSC107M006R0150
AVX LTD NOSC107M006R0150
KAVX NOSC107M006R0150
AVX CERAMICS NOSC107M006R0150
AVX LIMITED NOSC107M006R0150
AVXC NOSC107M006R0150
AVX CORPORAT NOSC107M006R0150
KYOCERA ELECTRONICS NOSC107M006R0150
A V X CERAMICS CORP NOSC107M006R0150
AVX Corpor NOSC107M006R0150
AVX-K NOSC107M006R0150
AVX CORPORATION (VA) NOSC107M006R0150
AVX (FORMERLY KNOWN AS NICHICON) NOSC107M006R0150
AVX CORPORATION [MIL] NOSC107M006R0150
AVX/KYOCRA NOSC107M006R0150
AVX/KYOCER NOSC107M006R0150
AVX/CGW NOSC107M006R0150
AVX/KYOCE NOSC107M006R0150
THOMSON CSF PASSIVE COMPO NOSC107M006R0150
Thomson / AVX NOSC107M006R0150
AVX Corporation NOSC107M006R0150

Search for other parts like NOSC107 »