AVX NOME477M002R0030

Niobium Oxide Capacitor, 470 uF, 2.5 V, ± 20%, 30 mohm, 125 °C, 2917 [7343 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package7343-43
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)30 mΩ
Leakage Current23.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current1.315 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (AC)2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Lead Pitch4.4 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX NOME477M002R0030.

AVX
Datasheet4 pages5 years ago
Farnell
Datasheet1 page15 years ago
Datasheet2 pages18 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX NOME477M002R0030.

Related Parts

Descriptions

Descriptions of AVX NOME477M002R0030 provided by its distributors.

Niobium Oxide Capacitor, 470 uF, 2.5 V, ± 20%, 30 mohm, 125 °C, 2917 [7343 Metric]
CAP, 470µF, 2.5V, 20%, 2917, SMD; Capacitance: 470µF; Voltage Rating: 2.5V; Product Range: -; Operating Temperature Max: 125°C; ESR: 0.03ohm; Capacitor Case Style: 2917 [7343 Metric]; Automotive Qualification Standard: AEC-Q200
Capacitor Niobium Oxide 470Uf 2.5V, 20%, 2717, Full Reel; Capacitance:470Μf; Voltage(Dc):2.5V; Esr:0.03Ohm; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kyocera Avx NOME477M002R0030
CAPACITOR, 470uF 2.5V E CASE; Capacitor Application:General Purpose; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:2.5V; ESR:0.03ohm; Capacitor Case Style:E; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:4.1mm; External Length / Height:7.3mm; External Width:4.3mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:E; Reel Quantity:400; Tape Width:8mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:2.5V

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package7343-43
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)30 mΩ
Leakage Current23.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current1.315 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (AC)2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Lead Pitch4.4 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX NOME477M002R0030.

AVX
Datasheet4 pages5 years ago
Farnell
Datasheet1 page15 years ago
Datasheet2 pages18 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago