AVX NOJT156M004RWJ

Niobium Oxide Capacitor, 15 uF, 4 V, ± 20%, 2000 mohm, 105 °C, 1210 [3528 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
MountSurface Mount
Technical
Capacitance15 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2 Ω
Leakage Current1.2 µA
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance2 Ω
Ripple Current219 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth2.8 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for AVX NOJT156M004RWJ.

AVX
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX NOJT156M004RWJ.

Descriptions

Descriptions of AVX NOJT156M004RWJ provided by its distributors.

Niobium Oxide Capacitor, 15 uF, 4 V, ± 20%, 2000 mohm, 105 °C, 1210 [3528 Metric]
CAP NIOBIUM OXIDE 15UF 4V 20% 1210 SMD
Oxicap/T&r Rohs Compliant: Yes |Kyocera Avx NOJT156M004RWJ
OxiCap Capacitors 4volts 15uF 20%
French Electronic Distributor since 1988
CAPACITOR, CASE T, 15UF, 4V; Application:Solid; Capacitance:15µF; Tolerance, capacitance:±20%; Series:NOJ; Voltage, rating:4V dc; Capacitor dielectric type:Niobium Oxide; Case style:T; Depth, external:1.2mm; Length / Height, external:3.5mm; Quantity, reel:2500; Resistance, ESR:0.3ohm; Temp, op. max:105°C; Temp, op. min:-55°C; Temperature, operating range:-55°C to +105°C; Terminal type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:20%; Tolerance, -:20%; Voltage rating, DC:4V; Width, external:2.8mm; Width, tape:8mm

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
MountSurface Mount
Technical
Capacitance15 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2 Ω
Leakage Current1.2 µA
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance2 Ω
Ripple Current219 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth2.8 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for AVX NOJT156M004RWJ.

AVX
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago