AVX NOJP335M010RWJ

Niobium Oxide Capacitor, 3.3 uF, 10 V, ± 20%, 7000 mohm, 105 °C, 0805 [2012 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance3.3 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)7 Ω
Leakage Current1 µA
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current101 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.35 mm
Height1.5 mm
Height - Seated (Max)1.4986 mm
Length2.05 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for AVX NOJP335M010RWJ.

AVX
Datasheet5 pages8 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages10 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-1.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX NOJP335M010RWJ.

Related Parts

Descriptions

Descriptions of AVX NOJP335M010RWJ provided by its distributors.

Niobium Oxide Capacitor, 3.3 uF, 10 V, ± 20%, 7000 mohm, 105 °C, 0805 [2012 Metric]
Capacitor Niobium Oxide 3.3Uf, 10V, 20%, 0805, Full Reel; Capacitance:3.3Μf; Voltage(Dc):10V; Esr:7Ohm; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Capacitor Mounting:Surface Mount; Product Length:2.05Mmrohs Compliant: Yes |Kyocera Avx NOJP335M010RWJ
CAPACITOR, CASE P, 3.3UF, 10V; Application:Solid; Capacitance:3.3µF; Tolerance, Capacitance:± 20%; Series:NOJ; Voltage, Rating:10V; Capacitor Dielectric Type:Tantalum; Case Style:P; Termination Type:SMD; External Depth:1.5mm; External Length / Height:2.05mm; Resistance, ESR:7ohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:10V; Width, External:1.35mm

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance3.3 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)7 Ω
Leakage Current1 µA
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current101 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.35 mm
Height1.5 mm
Height - Seated (Max)1.4986 mm
Length2.05 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for AVX NOJP335M010RWJ.

AVX
Datasheet5 pages8 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages10 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago