AVX NOJP156M004RWJ

Cap Niobium 15uF 4V 20% (2.05 X 1.35 X 1mm) SMD 4.1 Ohm 105°C T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
NOJP156M004RWJ-ND 0 ··
USD
0.307
Avnet
NOJP156M004RWJ 0 ··
USD
0.282
Avnet Europe
NOJP156M004RWJ 0 ··
USD
0.222
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NOJP156M004RWJ Contact ··

Descriptions

CAPACITOR, CASE P, 15UF, 4V; Application:Solid; Capacitance:15µF; Tolerance, Capacitance:± 20%; Series:NOJ; Voltage, Rating:4V; Capacitor Dielectric Type:Tantalum; Case Style:P; Termination Type:SMD; External Depth:1.5mm; External Length / Height:2.05mm; Resistance, ESR:4.1ohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:4V; Width, External:1.35mm
Farnell
CAP NIOB OXIDE 15UF 20% 4V 0805
Digi-Key
Cap Niobium 15uF 4V 20% (2.05 X 1.35 X 1mm) SMD 4.1 Ohm 105°C T/R
Avnet Europe
Cap Niobium 15uF 4V 20% (2.05 X 1.35 X 1mm) SMD 4.1 Ohm 105°C T/R
Avnet
CAPACITOR, CASE P, 15UF, 4V; Capacitance:15µF; Capacitance Tolerance:± 20%; Voltage Rating:4V; ESR:4.1ohm; Capacitor Case Style:0805; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (15-Dec-2010); External Depth:1.5mm; External Length / Height:2.05mm; External Width:1.35mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:P; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:4V
element14 APAC

Technical Specifications

Size-Length 2.05 mm
Lead-Free Status Lead Free
Capacitance 15 µF
REACH SVHC Compliance No SVHC
Size-Width 1.35 mm
Dielectric Material Niobium Oxide
Equivalent Series Resistance (ESR) 4.1 Ω
Capacitance Tolerance ±20%
Case / Package / Footprint 0805 2012
Mounting Type Surface Mount
Size-Height 1 mm
Number of Pins 2
Voltage Rating (DC) 4 V
Packaging Tape Tape & Reel (TR)
RoHS Compliant

Documents

Newark
Datasheet 3 pages 4 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 2 years ago
Digi-Key
Datasheet 3 pages 9 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago

Images

Alternate Names

AVX CORP NOJP156M004RWJ
AVX CORPORATION NOJP156M004RWJ
LCC NOJP156M004RWJ
KED NOJP156M004RWJ
AVXKYO NOJP156M004RWJ
AVX (KYOCERA) NOJP156M004RWJ
AVX LTD NOJP156M004RWJ
KAVX NOJP156M004RWJ
AVX CERAMICS NOJP156M004RWJ
AVX LIMITED NOJP156M004RWJ
AVXC NOJP156M004RWJ
AVX CORPORAT NOJP156M004RWJ
KYOCERA ELECTRONICS NOJP156M004RWJ
A V X CERAMICS CORP NOJP156M004RWJ
AVX Corpor NOJP156M004RWJ
AVX-K NOJP156M004RWJ
AVX CORPORATION (VA) NOJP156M004RWJ
AVX (FORMERLY KNOWN AS NICHICON) NOJP156M004RWJ
AVX CORPORATION [MIL] NOJP156M004RWJ
AVX/KYOCRA NOJP156M004RWJ
AVX/KYOCER NOJP156M004RWJ
AVX/CGW NOJP156M004RWJ
AVX/KYOCE NOJP156M004RWJ
THOMSON CSF PASSIVE COMPO NOJP156M004RWJ
Thomson / AVX NOJP156M004RWJ
AVX Corporation NOJP156M004RWJ

Search for other parts like NOJP156 »