AVX NOJD337M006RWJ

Niobium Oxide Capacitor, 330 uF, 6.3 V, ± 20%, 300 mohm, 105 °C, 2917 [7343 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package7343-31
Case Code (Imperial)2917
Case Code (Metric)7343
Contact PlatingTin
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)300 mΩ
Leakage Current39.6 µA
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Resistance300 mΩ
Ripple Current775 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX NOJD337M006RWJ.

Farnell
Datasheet5 pages8 years ago
Datasheet7 pages2 years ago
element14 APAC
Datasheet4 pages15 years ago
Future Electronics
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX NOJD337M006RWJ.

Related Parts

Descriptions

Descriptions of AVX NOJD337M006RWJ provided by its distributors.

Niobium Oxide Capacitor, 330 uF, 6.3 V, ± 20%, 300 mohm, 105 °C, 2917 [7343 Metric]
Cap Niobium 330uF 6.3V 20% (7.3 X 4.3 X 2.9mm) SMD 0.3 Ohm 105C Automotive T/R
Cap, 330Μf, 6.3V, 20%, 2917, Smd; Capacitance:330Μf; Voltage Rating:6.3V; Product Range:Oxicap Noj Series; Operating Temperature Max:105°C; Esr:0.3Ohm; Capacitor Case Style:2917 [7343 Metric]; Automotive Qualification Rohs Compliant: Yes |Kyocera Avx NOJD337M006RWJ
CAP, 330µF, 6.3V, 20%, 2917, SMD; Capacitance: 330µF; Voltage Rating: 6.3V; Product Range: OxiCap NOJ Series; Operating Temperature Max: 105°C; ESR: 0.3ohm; Capacitor Case Style: 2917 [7343 Metric]; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (27-Jun-2018); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Mounting: SMD; Capacitor Terminals: SMD; External Depth: 2.9mm; External Length / Height: 7.3mm; External Width: 4.3mm; Height: 7.3mm; No. of Pins: 2Pins; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +105°C

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package7343-31
Case Code (Imperial)2917
Case Code (Metric)7343
Contact PlatingTin
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)300 mΩ
Leakage Current39.6 µA
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Resistance300 mΩ
Ripple Current775 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX NOJD337M006RWJ.

Farnell
Datasheet5 pages8 years ago
Datasheet7 pages2 years ago
element14 APAC
Datasheet4 pages15 years ago
Future Electronics
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago