AVX NOJD227M006RWJ

Niobium Oxide Capacitor, 220 uF, 6.3 V, ± 20%, 400 mohm, 105 °C, 2917 [7343 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Contact PlatingTin
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)400 mΩ
Leakage Current26.4 µA
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current671 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX NOJD227M006RWJ.

element14 APAC
Datasheet5 pages8 years ago
Newark
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet7 pages2 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet4 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-90.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX NOJD227M006RWJ.

Related Parts

Descriptions

Descriptions of AVX NOJD227M006RWJ provided by its distributors.

Niobium Oxide Capacitor, 220 uF, 6.3 V, ± 20%, 400 mohm, 105 °C, 2917 [7343 Metric]
Cap Niobium 220uF 6.3V 20% (7.3 X 4.3 X 2.9mm) SMD 0.4 Ohm 105C Automotive T/R
Capacitor, 220µF, 6.3V, 20%, 2917, SMD; Capacitance:220µF; Voltage Rating:6.3V; Product Range:-; Operating Temperature Max:105°C; ESR:0.4ohm;
Capacitor Niobium Oxide 220Uf 6.3V, 20%, 2917; Capacitance:220Μf; Voltage(Dc):6.3V; Esr:0.4Ohm; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Capacitor Mounting:Surface Mount; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx NOJD227M006RWJ
CAPACITOR, CASE D, 220UF, 6.3V; Application:Solid; Capacitance:220µF; Tolerance, Capacitance:± 20%; Series:NOJ; Voltage, Rating:6.3V; Capacitor Dielectric Type:Tantalum; Case Style:D; Termination Type:SMD; External Depth:2.9mm; External Length / Height:7.3mm; Resistance, ESR:0.4ohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:6.3V; Width, External:4.3mm

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Contact PlatingTin
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)400 mΩ
Leakage Current26.4 µA
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current671 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX NOJD227M006RWJ.

element14 APAC
Datasheet5 pages8 years ago
Newark
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet7 pages2 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet4 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago