AVX NOJC476M004RWJ

Niobium Oxide Capacitor, 47 uF, 4 V, ± 20%, 500 mohm, 105 °C, 2312 [6032 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)500 mΩ
Leakage Current3.8 µA
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Resistance500 mΩ
Ripple Current514 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for AVX NOJC476M004RWJ.

Newark
Datasheet5 pages8 years ago
Datasheet4 pages12 years ago
Datasheet4 pages10 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Mouser
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Farnell
Datasheet4 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX NOJC476M004RWJ.

Related Parts

Descriptions

Descriptions of AVX NOJC476M004RWJ provided by its distributors.

Niobium Oxide Capacitor, 47 uF, 4 V, ± 20%, 500 mohm, 105 °C, 2312 [6032 Metric]
CAP NIOBIUM OXIDE 47UF 4V 20% 2312 SMD
French Electronic Distributor since 1988
Capacitor Niobium Oxide 47Uf, 4V, 20%, 2312, Full Reel; Capacitance:47Μf; Voltage(Dc):4V; Esr:0.5Ohm; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 20%; Capacitor Mounting:Surface Mount; Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx NOJC476M004RWJ

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)500 mΩ
Leakage Current3.8 µA
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Resistance500 mΩ
Ripple Current514 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for AVX NOJC476M004RWJ.

Newark
Datasheet5 pages8 years ago
Datasheet4 pages12 years ago
Datasheet4 pages10 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Mouser
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Farnell
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago