KYOCERA AVX NOJB107M004RWJ

Cap Niobium 100uF 4V 20%( 3.5 X 2.8 X 1.9mm) SMD 1.4 Ohm 105C Automotive T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Contact PlatingTin
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor16 %
ESR (Equivalent Series Resistance)1.4 Ω
Leakage Current8 µA
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Resistance1.4 Ω
Ripple Current270 mA
Schedule B8532290040
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (AC)4 V
Voltage Rating (DC)4 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NOJB107M004RWJ.

AVX
Datasheet5 pages8 years ago
Newark
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Farnell
Datasheet7 pages2 years ago
_legacy Avnet
Datasheet4 pages14 years ago
TME
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX NOJB107M004RWJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX NOJB107M004RWJ provided by its distributors.

Cap Niobium 100uF 4V 20%( 3.5 X 2.8 X 1.9mm) SMD 1.4 Ohm 105C Automotive T/R
CAP, 100µF, 4V, 20%, 1210, SMD
NB 100uF 4V 20% Case B NIOB RoHSconf
Product Description Demo for Development.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • NOJB107M004RWJ.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Contact PlatingTin
Dielectric MaterialNiobium Oxide
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor16 %
ESR (Equivalent Series Resistance)1.4 Ω
Leakage Current8 µA
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Resistance1.4 Ω
Ripple Current270 mA
Schedule B8532290040
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (AC)4 V
Voltage Rating (DC)4 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NOJB107M004RWJ.

AVX
Datasheet5 pages8 years ago
Newark
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Farnell
Datasheet7 pages2 years ago
_legacy Avnet
Datasheet4 pages14 years ago
TME
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago