onsemi NOA1305CUTAG

Light to Current Ambient Light Sensor Digital O/P 0.165lux to 100000lux 6-Pin CUDFN T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins6
Technical
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Input Voltage2.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Operating Supply Current120 µA
Output TypeDigital, I2C
PackagingTape & Reel (TR)
Sensing MethodOptical
Wavelength545 nm

Documents

Download datasheets and manufacturer documentation for onsemi NOA1305CUTAG.

Upverter
Datasheet13 pages11 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NOA1305CUTAG.

Related Parts

Descriptions

Descriptions of onsemi NOA1305CUTAG provided by its distributors.

Light to Current Ambient Light Sensor Digital O/P 0.165lux to 100000lux 6-Pin CUDFN T/R
AMBIENT LIGHT SENSOR WITHI2C INTERFACE AND DARKCURRENT COMPENSATION
Reel/Als4.5 Retool Oscillator |Onsemi NOA1305CUTAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDFN
Number of Pins6
Technical
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Input Voltage2.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Operating Supply Current120 µA
Output TypeDigital, I2C
PackagingTape & Reel (TR)
Sensing MethodOptical
Wavelength545 nm

Documents

Download datasheets and manufacturer documentation for onsemi NOA1305CUTAG.

Upverter
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago