Murata Power Solutions NML0505SC

Isolated Board Mount DC/DC Converter, SIP, Fixed, Through Hole, 2 W, 5 V, 400 mA

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
NML0505SC 2,032 Buy Now »
USD
11.34 11.17 10.47 10.47 10.47
Digi-Key
811-1554-5-ND 995 Buy Now »
USD
13.20 13.04 11.95 10.43 10.43
Arrow 2
NML0505SC 192 Buy Now »
USD
10.78 9.78 9.74 9.74 9.74
NML0505SC 8 Buy Now »
USD
13.20 12.78 12.51 12.51 12.51
Verical 2
NML0505SC 27 Buy Now »
USD
7.85 7.85 7.85
NML0505SC 192 Buy Now »
USD
9.78 9.74 9.74 9.74
Sager Power Systems
NML0505SC 415 Buy Now »
USD
11.56 11.30 11.14 11.14 11.14
Newark
97K6601 105 Buy Now »
USD
14.86 14.86 12.36 10.65 10.65
Chip One Stop Japan
C1S517900021791 192 Buy Now »
JPY
1730.00 1120.00 1060.00 1060.00 1060.00
TTI
NML0505SC 750 Buy Now »
USD
12.28 12.28 12.28 12.28 12.28
Mouser
580-NML0505SC 592 Buy Now »
USD
13.20 13.04 11.95 10.43 10.43
Sager Electronics
NML0505SC 415 Buy Now »
USD
11.56 11.30 11.14 11.14 11.14
Future Electronics
NML0505SC 68 Buy Now »
USD
9.87 9.39 9.39 9.39
Allied Electronics
R1031605 n/s Buy Now »
USD
10.26 9.23 8.21 8.21 8.21
Farnell
1021519 288 Buy Now »
GBP
5.66 5.10 4.53 4.53 4.53
element14 APAC
1021519 123 Buy Now »
SGD
15.52 13.97 12.41 12.41 12.41
Rutronik
ICDCDC2511 0 ··
EUR
7.76 6.66 6.66
RS Components
6895242 36 Buy Now »
GBP
5.72 5.15 4.58 4.58 4.58
Avnet Europe
NML0505SC 35 Buy Now »
EUR
7.44 6.38 6.38
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
NML0505SC 84 ··
Component Distributors Inc.
NML0505SC 0 ··
Abacus Technologies
NML0505SC 925 ··
GreenTree Electronics
NML0505SC 70 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
NML0505SC Contact ··
USD
13.70 13.70 13.70 13.70
Summit Electronics
NML0505SC Contact Send RFQ »
Touchstone Systems
NML0505SC Contact Send RFQ »
North Star Micro
NML0505SC Contact ··
XS Micro
NML0505SC Contact ··
SemiconductorPLUS
NML0505SC Contact ··
TransparentC
NML0505SC Contact ··

Descriptions

DC/DC Power Supply Single-OUT 5V 0.4A 2W 4-Pin SIP Tube
Chip One Stop Japan
DC/DC TH 2W 5-5V SIP
Sager Power Systems
2W 5-5V SIP DC/DC
TTI
CONV DC/DC 2W 5VIN 5VOUT SIP
Digi-Key
DC/DC converter 5Vin 5Vout 400mA 2W
RS Components
CONVERTER, DC/DC, SIL, 2W, 5V
element14 APAC
DC/DC TH 2W 5-5V SIP
Component Distributors Inc.
DC/DC Power Supply Single-OUT 5V 0.4A 2W 4-Pin SIP Tube
Avnet
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Verical
CONVERTER, DC/DC, SIL, 2W, 5V
Farnell
DC/DC-CONV. 5V TO 5V 2W 1kV
Rutronik
CONV DC/DC 2W 5VIN 5VOUT SIP - NML0505SC
iiiC
DC/DC TH 2W 5-5V SIP
Sager Electronics
NML Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter
Future Electronics
DC/DC converter,5Vin,5Vout 400mA 2W
Allied Electronics
Isolated Board Mount DC/DC Converter, SIP, Fixed, Through Hole, 2 W, 5 V, 400 mA
Newark

Technical Specifications

Flammability Rating UL 94 V-0
Mounting Type Through Hole
Output Voltage 5 V
Supply Voltage (DC) 5 V
Output Current 400 mA
Power Rating 2 W
Size-Width 7.5 mm
REACH SVHC Compliance No SVHC
Isolation Voltage 1 kV
RoHS Compliant
Number of Outputs 1
Lead-Free Status Lead Free
Size-Height 10 mm
Input Voltage (DC) 4.5 V (min) - 5.5 V (max)

Documents

Farnell
Datasheet 3 pages 7 years ago
Datasheet 3 pages 11 years ago
Future Electronics
Datasheet 5 pages 4 years ago
iiiC
Datasheet 5 pages 4 years ago
Component Distributors Inc.
Datasheet 5 pages 6 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MURATA POWER SOLUTIONS INC NML0505SC
MURATAPS NML0505SC
MURATA PS NML0505SC
MURATA POWER NML0505SC
C&D/MURATA NML0505SC
MURATA POWER SOLUTION NML0505SC
MURATA POWER SOLUTIO NML0505SC
MURATA POWER SOLUTIONS INC (VA) NML0505SC
Murata (C&D) NML0505SC
Murata Power Systems NML0505SC
C&D/MURATAPS NML0505SC
murataps/c&d NML0505SC
Murata Power Solut NML0505SC
MURATA POWER SOLUTIONS MASSACHUSETT NML0505SC
Murata Power Solutions Ltd NML0505SC
MURATA POWER SOLUTIONS/DATEL NML0505SC
MURATA POWER SOLUTEXAS INSTRUMENTSON NML0505SC
MPS NML0505SC
MURATA POWER SOLUTIONS CO LTD NML0505SC

Search for other parts like NML0505 »