Neutrik NMJ6HCD2

Stereo Jack 1/4in, Switched, PCBH, with Chrome Nose Nut, NRJ-WB, M Series | Neutrik NMJ6HCD2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Chrome
Contact PlatingSilver
Housing MaterialPolyamide
MountThrough Hole
Number of Terminals6
Weight8.000009 g
Technical
Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Ports1
OrientationStraight
TerminationSolder
Voltage Rating50 V
Dimensions
Depth18.2 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NMJ6HCD2.

Master Electronics
Datasheet1 page20 years ago
Upverter
Datasheet3 pages2 years ago
Newark
Datasheet26 pages8 years ago

Inventory History

3 month trend:
+63.13%

Engineering Resources

View Evaluation kits and Reference designs for Neutrik NMJ6HCD2.

Related Parts

Descriptions

Descriptions of Neutrik NMJ6HCD2 provided by its distributors.

Stereo Jack 1/4in, Switched, PCBH, with Chrome Nose Nut, NRJ-WB, M Series | Neutrik NMJ6HCD2
Conn 1/4" Stereo Jack F 2 POS Solder ST Thru-Hole 6 Terminal 1 Port
Stereo Audio Jack, 1/4", 3Pos, Pcb; No. Of Contacts:3Contacts; Gender:Jack; Pin Diameter:6.35Mm; Connector Mounting:Through Hole Vertical; Contact Plating:Silver Plated Contacts; Product Range:M Series Rohs Compliant: Yes |Neutrik NMJ6HCD2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEU
  • NEUTRIK USA
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Chrome
Contact PlatingSilver
Housing MaterialPolyamide
MountThrough Hole
Number of Terminals6
Weight8.000009 g
Technical
Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Ports1
OrientationStraight
TerminationSolder
Voltage Rating50 V
Dimensions
Depth18.2 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NMJ6HCD2.

Master Electronics
Datasheet1 page20 years ago
Upverter
Datasheet3 pages2 years ago
Newark
Datasheet26 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant