Neutrik NMJ4HCD2

Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Silver
Contact PlatingSilver
Housing MaterialPolyamide
MountThrough Hole
Number of Terminals4
Weight7.000008 g
Technical
Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Ports1
OrientationHorizontal
TerminationThrough Hole
Voltage Rating50 V
Dimensions
Height15.77 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NMJ4HCD2.

RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Upverter
Technical Drawing1 page7 years ago
Newark
Datasheet26 pages8 years ago

Inventory History

3 month trend:
-6.29%

Engineering Resources

View Evaluation kits and Reference designs for Neutrik NMJ4HCD2.

Related Parts

Descriptions

Descriptions of Neutrik NMJ4HCD2 provided by its distributors.

Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
Mono Jack 1/4in, Switched, PCBH, with Chrome Nose Nut, NRJ-WB, M Series | Neutrik NMJ4HCD2
Conn 1/4" Mono Jack F 2 POS Solder ST Thru-Hole 4 Terminal 1 Port
Mono Audio Jack, 1/4", 2Pos, Pcb; No. Of Contacts:2Contacts; Gender:Jack; Pin Diameter:6.35Mm; Connector Mounting:Through Hole Vertical; Contact Plating:Silver Plated Contacts; Product Range:M Series Rohs Compliant: Yes |Neutrik NMJ4HCD2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEU
  • NEUTRIK USA
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Silver
Contact PlatingSilver
Housing MaterialPolyamide
MountThrough Hole
Number of Terminals4
Weight7.000008 g
Technical
Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Ports1
OrientationHorizontal
TerminationThrough Hole
Voltage Rating50 V
Dimensions
Height15.77 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NMJ4HCD2.

RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Upverter
Technical Drawing1 page7 years ago
Newark
Datasheet26 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant