Murata Power Solutions NMH0515SC

Isolated Board Mount DC/DC Converter, SIP, Through Hole, Fixed, 5.5 V, 4.5 V, 2

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
811-1511-5-ND 1,279 Buy Now »
USD
13.20 13.04 11.95 10.43 10.43
Arrow 2
NMH0515SC 8 Buy Now »
USD
13.20 12.78 12.51 12.51 12.51
NMH0515SC 158 Buy Now »
USD
10.63 9.79 9.74 9.74 9.74
Verical 2
NMH0515SC 450 Buy Now »
USD
7.85 7.85 7.85
NMH0515SC 158 Buy Now »
USD
9.79 9.74 9.74 9.74
Avnet
NMH0515SC 29 Buy Now »
USD
11.34 11.17 10.47 10.47 10.47
Sager Power Systems
NMH0515SC 159 Buy Now »
USD
11.56 11.30 11.14 11.14 11.14
Chip One Stop Japan 2
C1S517900020507 158 Buy Now »
JPY
1730.00 1330.00 1060.00 1060.00 1060.00
C1S517900089883 500 Buy Now »
JPY
901.00 779.00 779.00
Newark 2
61K3179 0 ··
USD
12.00 12.00 12.00 11.15 11.15
05M4245 89 Buy Now »
USD
15.98 15.98 13.29 11.45 11.45
TTI
NMH0515SC 50 Buy Now »
USD
12.28 12.28 12.28 12.28 12.28
Mouser
580-NMH0515SC 18 Buy Now »
USD
13.20 13.04 11.95 10.43 10.43
Sager Electronics
NMH0515SC 159 Buy Now »
USD
11.56 11.30 11.14 11.14 11.14
Future Electronics
NMH0515SC 25 Buy Now »
USD
9.87 9.39 9.39 9.39
Farnell
1021491 76 Buy Now »
GBP
6.19 5.57 4.95 4.95 4.95
element14 APAC
1021491 50 Buy Now »
SGD
18.43 16.58 14.74 14.74 14.74
Avnet Europe
NMH0515SC 2,725 Buy Now »
EUR
7.44 6.38 6.38
Rutronik
ICDCDC2510 100 Buy Now »
EUR
7.24 6.66 6.66
Distrelec
NMH0515SC 7 Buy Now »
EUR
18.47 17.18 17.18 17.18 17.18
RS Components
5442904 37 Buy Now »
GBP
6.25 5.63 5.00 5.00 5.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
NMH0515SC 70 ··
STLAA.com
NMH0515SC 60 ··
Abacus Technologies
NMH0515SC 1,200 ··
GreenTree Electronics
NMH0515SC 750 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
NMH0515SC Contact Send RFQ »
Chip 1 Exchange
NMH0515SC Contact ··
North Star Micro
NMH0515SC Contact ··
Touchstone Systems
NMH0515SC Contact Send RFQ »
SemiconductorPLUS
NMH0515SC Contact ··
XS Micro
NMH0515SC Contact ··

Descriptions

DC/DC-CONV. 5V TO +-15V 2W 1kV
Rutronik
NMH0515SC unregulated DC-DC +/-15V 2W
RS Components
CONVERTER, DC/DC, SIL, 2W, +/-15V
Farnell
DC/DC TH 2W 5-15V SIP DUAL
Sager Power Systems
Isolated Board Mount DC/DC Converter, SIP, Through Hole, Fixed, 5.5 V, 4.5 V, 2
Newark
DC/DC TH 2W 5-15V SIP DUAL
Sager Electronics
Module DC-DC 5VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 5-Pin SIP Tube
Verical
NMH Series 2 W Dual Output ±15 V Isolated Through Hole DC/DC Converter
Future Electronics
DC/DC converter [Murata Power Solutions] NMH0515SC DC/DC converter
Distrelec
CONVERTER, DC/DC, SIL, 2W, +/-15V
element14 APAC
Module DC-DC 2-OUT 15V/-15V 0.067A/-0.067A 2W 5-Pin SIP Tube
Chip One Stop Japan
CONV DC/DC 2W 5VIN 15VOUT SIP DL
Digi-Key
Module DC-DC 2-OUT 15V/-15V 0.067A/-0.067A 2W 5-Pin SIP Tube
Avnet
2W 5-15V SIP DUAL DC/DC
TTI

Technical Specifications

Output Voltage 15 V
Output Power 2 W
Number of Outputs 2
Power Rating 2 W
Size-Width 7.5 mm
Isolation Voltage 1 kV
Flammability Rating UL 94 V-0
REACH SVHC Compliance No SVHC
Mounting Type Through Hole
Output Current 67 mA
Input Voltage (DC) 4.5 V (min) - 5.5 V (max)
Supply Voltage (DC) 5 V
Size-Height 10 mm
RoHS Compliant
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 5 pages 7 years ago
Datasheet 4 pages 11 years ago
Component Distributors Inc.
Datasheet 6 pages 6 years ago
Future Electronics
Datasheet 6 pages 4 years ago
element14 APAC
Datasheet 6 pages 3 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MURATA POWER SOLUTIONS INC NMH0515SC
MURATAPS NMH0515SC
MURATA PS NMH0515SC
MURATA POWER NMH0515SC
C&D/MURATA NMH0515SC
MURATA POWER SOLUTION NMH0515SC
MURATA POWER SOLUTIO NMH0515SC
MURATA POWER SOLUTIONS INC (VA) NMH0515SC
Murata (C&D) NMH0515SC
Murata Power Systems NMH0515SC
C&D/MURATAPS NMH0515SC
murataps/c&d NMH0515SC
Murata Power Solut NMH0515SC
MURATA POWER SOLUTIONS MASSACHUSETT NMH0515SC
Murata Power Solutions Ltd NMH0515SC
MURATA POWER SOLUTIONS/DATEL NMH0515SC
MURATA POWER SOLUTEXAS INSTRUMENTSON NMH0515SC
MPS NMH0515SC
MURATA POWER SOLUTIONS CO LTD NMH0515SC

Search for other parts like NMH0515 »