Murata Power Solutions NMF1212SC

Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SIP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
NMF1212SC 8 Buy Now »
USD
8.22 7.96 7.79 7.79 7.79
NMF1212SC 25 Buy Now »
USD
8.89 8.89 6.68 6.68 6.68
Newark
74K3525 141 Buy Now »
USD
15.27 15.27 12.70 10.94 10.94
Digi-Key
811-1500-5-ND 45 Buy Now »
USD
8.22 8.12 7.44 6.49 6.49
Verical
NMF1212SC 25 Buy Now »
USD
8.89 8.89 8.89 8.89
Avnet
NMF1212SC 0 ··
USD
7.06 6.96 6.52 6.52 6.52
Sager Power Systems
NMF1212SC 0 ··
USD
7.20 7.04 6.94 6.94 6.94
Chip One Stop Japan
C1S517900020215 25 Buy Now »
JPY
892.00 723.00 723.00 723.00 723.00
Mouser
580-NMF1212SC 34 Buy Now »
USD
8.22 8.12 7.44 6.49 6.49
Sager Electronics
NMF1212SC 0 ··
USD
7.20 7.04 6.94 6.94 6.94
Allied Electronics
R1031732 n/s Buy Now »
USD
9.74 8.77 7.79 7.79 7.79
Farnell
1021478 141 Buy Now »
GBP
5.84 5.53 4.82 4.82 4.82
element14 APAC
1021478 141 Buy Now »
SGD
12.78 12.62 11.57 10.09 10.09
RS Components
5443115 30 Buy Now »
GBP
6.21 5.59 4.97 4.97 4.97
Avnet Europe
NMF1212SC 0 ··
EUR
7.24 6.20 6.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NMF1212SC Contact ··
Summit Electronics
NMF1212SC Contact Send RFQ »
SemiconductorPLUS
NMF1212SC Contact ··
XS Micro
NMF1212SC Contact ··

Descriptions

DC-DC, NMF1212SC
Allied Electronics
DC/DC TH 1W 12-12V SIP SINGLE
Sager Power Systems
Module DC-DC 1-OUT 12V 0.083A 1W 5-Pin SIP
Avnet
DC-DC CONVERTER, ISO POL, 1 O/P, 1W, 83mA, 12V
Newark
CONVERTER, DC/DC, SIL, 1W, 12V
element14 APAC
CONV DC/DC 1W 12VIN 12V SIP SGL
Digi-Key
NMF1212SC regulated DC-DC 12V 1W
RS Components
DC/DC TH 1W 12-12V SIP SINGLE
Sager Electronics
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SIP
Verical
CONVERTER, DC/DC, SIL, 1W, 12V
Farnell
Module DC-DC 1-OUT 12V 0.083A 1W 5-Pin SIP
Chip One Stop Japan

Technical Specifications

Supply Voltage (DC) 12 V
Output Voltage 12 V
RoHS Compliant
Size-Width 6 mm
Flammability Rating UL 94 V-0
REACH SVHC Compliance No SVHC
Size-Height 10 mm
Output Current 83 mA
Output Power 1 W
Number of Outputs 1
Power Rating 1 W
Isolation Voltage 1 kV
Input Voltage (DC) 11.4 V (min) - 12.6 V (max)
Mounting Type Through Hole

Documents

Farnell
Datasheet 5 pages 7 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 7 years ago
Datasheet 4 pages 11 years ago
element14
Datasheet 5 pages 4 years ago
Datasheet 5 pages 6 years ago
element14 APAC
Datasheet 5 pages 3 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MURATA POWER SOLUTIONS INC NMF1212SC
MURATAPS NMF1212SC
MURATA PS NMF1212SC
MURATA POWER NMF1212SC
C&D/MURATA NMF1212SC
MURATA POWER SOLUTION NMF1212SC
MURATA POWER SOLUTIO NMF1212SC
MURATA POWER SOLUTIONS INC (VA) NMF1212SC
Murata (C&D) NMF1212SC
Murata Power Systems NMF1212SC
C&D/MURATAPS NMF1212SC
murataps/c&d NMF1212SC
Murata Power Solut NMF1212SC
MURATA POWER SOLUTIONS MASSACHUSETT NMF1212SC
Murata Power Solutions Ltd NMF1212SC
MURATA POWER SOLUTIONS/DATEL NMF1212SC
MURATA POWER SOLUTEXAS INSTRUMENTSON NMF1212SC
MPS NMF1212SC
MURATA POWER SOLUTIONS CO LTD NMF1212SC

Search for other parts like NMF1212 »