Murata Power Solutions NME0505SC

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube / CONV DC/DC 1W 5VIN 5VOUT SIP SGL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Current - Output 1200 mA
Efficiency69 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Max Supply Voltage5.5 mV
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 mV
Nominal Input Voltage5 V
Nominal Output Voltage5 V
Nominal Supply Current286 mA
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Power Rating1 W
Schedule B8542390000
Switching Frequency110 kHz
Voltage - Output 15 V
Dimensions
Depth6 mm
Height10 mm
Length11.48 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NME0505SC.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages15 years ago
Datasheet12 pages6 years ago
element14 APAC
Datasheet12 pages7 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Farnell
Datasheet4 pages18 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+25.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions NME0505SC.

Related Parts

Descriptions

Descriptions of Murata Power Solutions NME0505SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube / CONV DC/DC 1W 5VIN 5VOUT SIP SGL
NME Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter
Isolated Board Mount DC/DC Converter, SIP, Fixed, Through Hole, 1 W, 5 V, 200 mA RoHS Compliant: Yes
Isolated DC/DC Converters - Through Hole 1W 5-5V SIP SINGLE DC/DC
Isolated 1W Single Output DC-DC Converter DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
Product Description Demo for Development.
CONVERTER, DC/DC, SIL, 1W, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:75%; External Depth:6mm; External Length / Height:10mm; External Width:11.5mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:110mV; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:SIL; Power Density:1.45W/cm³; Temperature Coefficient + Percent:0.03%; Temperature Coefficient - Percent:0.03%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Current - Output 1200 mA
Efficiency69 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Max Supply Voltage5.5 mV
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 mV
Nominal Input Voltage5 V
Nominal Output Voltage5 V
Nominal Supply Current286 mA
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Power Rating1 W
Schedule B8542390000
Switching Frequency110 kHz
Voltage - Output 15 V
Dimensions
Depth6 mm
Height10 mm
Length11.48 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NME0505SC.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages15 years ago
Datasheet12 pages6 years ago
element14 APAC
Datasheet12 pages7 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Farnell
Datasheet4 pages18 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago