Murata Power Solutions NME0505DC

NME Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
811-1473-5-ND 333 Buy Now »
USD
5.08 5.02 4.60 3.99 3.99
Avnet
NME0505DC 567 Buy Now »
USD
4.36 4.30 4.03 4.03 4.03
Arrow
NME0505DC 423 Buy Now »
USD
4.89 4.78 4.58 4.58 4.58
Verical 2
NME0505DC 423 Buy Now »
USD
4.78 4.58 4.58 4.58
NME0505DC 140 Buy Now »
USD
4.83 4.83 4.83
Sager Power Systems
NME0505DC 172 Buy Now »
USD
4.44 4.35 4.29 4.29 4.29
Newark
61K3107 111 Buy Now »
USD
4.62 4.62 4.62 4.00 4.00
TTI
NME0505DC 646 Buy Now »
USD
7.56 7.56 7.56 7.56 7.56
Mouser
580-NME0505DC 181 Buy Now »
USD
8.12 8.02 7.35 5.82 5.82
Chip One Stop Global 2
C1S517900020084 423 Buy Now »
USD
5.02 4.12 3.79 3.64 3.64
C1S517900089892 160 Buy Now »
USD
7.73 7.34 7.34
Sager Electronics
NME0505DC 172 Buy Now »
USD
4.44 4.35 4.29 4.29 4.29
Future Electronics
NME0505DC 0 ··
USD
3.98 3.68 3.68 3.68
Allied Electronics
R1031690 n/s Buy Now »
USD
8.19 7.38 6.56 6.56 6.56
Farnell
1021455 2,126 Buy Now »
GBP
3.78 3.52 3.37 3.37 3.37
element14 APAC
1021455 1,139 Buy Now »
SGD
7.90 7.81 7.15 6.24 6.24
Avnet Europe
NME0505DC 8,071 Buy Now »
USD
4.94 3.88 3.88
Rutronik
ICDCDC2493 1,205 Buy Now »
USD
4.96 4.15 4.15
RS Components
5442617 216 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
NME0505DC 7,085 Send RFQ »
Rotakorn
868225954 22 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NME0505DC Contact ··
Summit Electronics
NME0505DC Contact Send RFQ »
Touchstone Systems
NME0505DC Contact ··

Descriptions

DC/DC TH 1W 5-5V DIP SINGLE
Sager Electronics
CONVERTER, DC/DC, DIL, 1W, 5V
element14 APAC
CONV DC/DC 1W 5VIN 5VOUT DIP SGL
Rotakorn
DC-DC, NME0505DC
Allied Electronics
1W 5-5V DIP SINGLE DC/DC
TTI
NME0505DC unregulated DC-DC 5V 1W
RS Components
NME Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter
Future Electronics
DC/DC TH 1W 5-5V DIP SINGLE
Sager Power Systems
DC-DC CONVERTER, ISO POL, 1 O/P, 1W, 200mA, 5V
Newark
DC/DC CONVERTER 5V TO 5V
Rutronik
CONV DC/DC 1W 5VIN 5VOUT DIP SGL
Digi-Key
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin PDIP Tube
Verical
Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin PDIP Tube
Avnet Europe
Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin PDIP Tube
Chip One Stop Global
Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin PDIP Tube
Avnet
CONVERTER, DC/DC, DIL, 1W, 5V
Farnell

Technical Specifications

Output Power 1 W
Number of Outputs 1
Power Rating 1 W
Input Voltage (DC) 4.5 V (min) - 5.5 V (max)
Flammability Rating UL 94 V-0
REACH SVHC Compliance No SVHC
Output Current 200 mA
Mounting Type Through Hole
Output Voltage 5 V
Isolation Voltage 1 kV
Size-Height 6.8 mm
Size-Width 9.8 mm
Lead-Free Status Lead Free
Supply Voltage (DC) 5 V
RoHS Compliant

Documents

Future Electronics
Datasheet 6 pages 4 years ago
element14
Datasheet 6 pages 6 years ago
Farnell
Datasheet 5 pages 7 years ago
Datasheet 4 pages 11 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MURATA POWER SOLUTIONS INC NME0505DC
MURATAPS NME0505DC
MURATA PS NME0505DC
MURATA POWER NME0505DC
C&D/MURATA NME0505DC
MURATA POWER SOLUTION NME0505DC
MURATA POWER SOLUTIO NME0505DC
MURATA POWER SOLUTIONS INC (VA) NME0505DC
Murata (C&D) NME0505DC
Murata Power Systems NME0505DC
C&D/MURATAPS NME0505DC
murataps/c&d NME0505DC
Murata Power Solut NME0505DC
MURATA POWER SOLUTIONS MASSACHUSETT NME0505DC
Murata Power Solutions Ltd NME0505DC
MURATA POWER SOLUTIONS/DATEL NME0505DC
MURATA POWER SOLUTEXAS INSTRUMENTSON NME0505DC
MPS NME0505DC
MURATA POWER SOLUTIONS CO LTD NME0505DC

Search for other parts like NME0505 »