NIC Components NMC0603X7R102K50TRPF

Cap Ceramic 0.001uF 50V X7R 10% SMD 0603 125???Ž Punched Carrier Tape and Reel

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
NMC0603X7R102K50TRPF**MU 4,120 Buy Now »
USD
0.013 0.011 0.008 0.006 0.003
NMC0603X7R102K50TRPF 2,357,000 Buy Now »
USD
0.003
Avnet
NMC0603X7R102K50TRPF 0 ··
USD
0.002
Future Electronics
NMC0603X7R102K50TRPF 0 ··
USD
0.004 0.004 0.004 0.004 0.004
Avnet Europe
NMC0603X7R102K50TRPF 0 ··
EUR
0.004
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
NMC0603X7R102K50TRPF 4,120 Buy Now »
USD
0.003
NMC0603X7R102K50TRPF 1,744,000 Buy Now »
USD
NMC0603X7R102K50TRPF 2,356,000 Buy Now »
USD
Chip One Stop Japan
C1S527800118042 4,120 Buy Now »
JPY
0.441 0.441
Direct Components
NMC0603X7R102K50TRPF 1,715 Send RFQ »
STLAA.com
NMC0603X7R102K50TRPF 4,800 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
NMC0603X7R102K50TRPF Contact ··
North Star Micro
NMC0603X7R102K50TRPF Contact ··
TransparentC
NMC0603X7R102K50TRPF Contact ··
XS Micro
NMC0603X7R102K50TRPF Contact ··

Descriptions

Cap Ceramic 0.001uF 50V X7R 10% SMD 0603 125?C Punched Carrier Tape and Reel
Verical
Ceramic Capacitors; MLCC X7R Dielectric; Class II Semi-Stable TC
NIC Components
Capacitor Ceramic 0.001uF 50VDC X7R 10% SMD 0603 Paper T/R
North Star Micro
Cap Ceramic 0.001uF 50V X7R 10% SMD 0603 125???Ž Punched Carrier Tape and Reel
Chip One Stop Japan
Cap Ceramic 0.001uF 50V X7R 10% SMD 0603 125°C Paper T/R
Avnet
NMC Series 0603 1 nF 50 V ±10% Tolerance X7R SMT Ceramic Capacitor
Future Electronics

Technical Specifications

Lifecycle Status Active
Capacitance Tolerance ±10%
RoHS Compliant
Part Family NMC X7R
Capacitance 1 nF
Lead-Free Status Lead Free
Case / Package / Footprint 0603

Documents

Verical
Datasheet 3 pages 7 years ago
Datasheet 4 pages 4 years ago
Datasheet 3 pages 8 years ago
NIC Components
Datasheet 3 pages 6 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 7 years ago
Datasheet 5 pages 4 years ago

Alternate Names

NIC NMC0603X7R102K50TRPF
NIC COMPONENTS CORP NMC0603X7R102K50TRPF
NIC COMP NMC0603X7R102K50TRPF
NIPPON NMC0603X7R102K50TRPF
NIPPON INDUSTRIES NMC0603X7R102K50TRPF
NICC NMC0603X7R102K50TRPF
NIC COMPON NMC0603X7R102K50TRPF
NIC COMPONENTS CORPORATION NMC0603X7R102K50TRPF
NIC COMPONEN NMC0603X7R102K50TRPF
NIC COMPONENT NMC0603X7R102K50TRPF
NIC COMPONENT CORP NMC0603X7R102K50TRPF
Nippon Industries Co Ltd NMC0603X7R102K50TRPF
NIC Components Ltd NMC0603X7R102K50TRPF
NIPPON INDUSTRIES CO NMC0603X7R102K50TRPF
NIC COMP CORP NMC0603X7R102K50TRPF
NIC COMPONETS NMC0603X7R102K50TRPF
NIC COMPONE NMC0603X7R102K50TRPF
NIC Components Asia Pte Ltd NMC0603X7R102K50TRPF
LTR NMC0603X7R102K50TRPF
NIC COMPO NMC0603X7R102K50TRPF
NIC (Nippon Industrues Co) NMC0603X7R102K50TRPF
NIC COMPONENTS EUROPE LTD NMC0603X7R102K50TRPF
NIC COMPONENTS COR NMC0603X7R102K50TRPF
NIC COMPONENETS NMC0603X7R102K50TRPF
NIC COMPONTN NMC0603X7R102K50TRPF

Search for other parts like NMC0603 »