TDK NLV32T-R10J-PF

Inductor RF Chip Unshielded Wirewound 100nH 5% 100MHz 28Q-Factor Ferrite 450mA 440mOhm DCR 1210 Blister T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
NLV32T-R10J-PF 2,000 Buy Now »
USD
0.034
NLV32T-R10J-PF 4,000 Buy Now »
USD
0.072
Avnet
NLV32T-R10J-PF 4,000 Buy Now »
USD
0.080
Digi-Key 3
445-1511-1-ND 1,500 Buy Now »
USD
0.270 0.243 0.175 0.124 0.124
445-1511-6-ND 1,500 Buy Now »
USD
0.270 0.243 0.175 0.124 0.124
445-1511-2-ND 0 ··
USD
0.084
Newark 2
99R3650 559 Buy Now »
USD
0.090
89R9015 2,000 Buy Now »
USD
0.027
Chip One Stop Japan
TDK1-0028714 4,000 Buy Now »
USD
0.070
TTI 2
NLV32T-R10J-PF 14,000 Buy Now »
USD
0.076
NLV32T-R10J-PF. 0 ··
USD
0.125 0.125 0.125
Mouser
810-NLV32T-R10J 12,405 Buy Now »
USD
0.270 0.188 0.175 0.123 0.083
Onlinecomponents.com
NLV32TR10JPF 1,248 Buy Now »
USD
0.141 0.141 0.115 0.091 0.068
Master Electronics
NLV32TR10JPF 1,098 ··
USD
0.141 0.141 0.115 0.091 0.068
Future Electronics
NLV32T-R10J-PF 0 ··
USD
0.072
Allied Electronics
R1010304 n/s Buy Now »
USD
0.260 0.180 0.180
Farnell 2
9621458 1,097 Buy Now »
GBP
0.124 0.107 0.070 0.055
2354377 2,000 Buy Now »
GBP
0.067
element14 APAC 2
9621458 1,097 Buy Now »
SGD
0.660 0.288 0.241 0.241
9621458RL 1,097 Buy Now »
SGD
0.660 0.288 0.241 0.241
Rutronik
IND6635 646,000 Buy Now »
EUR
0.084
Electro Sonic
NLV32TR10JPF 1,248 Buy Now »
USD
0.149 0.149 0.122 0.097 0.072
RS Components
5483056 1,425 Buy Now »
JPY
15.20 13.80 13.80
Avnet Europe
NLV32T-R10J-PF 12,000 Buy Now »
EUR
0.070
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
NLV32T-R10J-PF 4,005 Buy Now »
USD
0.600 0.300 0.180 0.120 0.090
Ewing Components
NLV32T-R10J-PF 9,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
NLV32T-R10J-PF Contact Send RFQ »
North Star Micro
NLV32T-R10J-PF Contact ··
SemiconductorPLUS
NLV32T-R10J-PF Contact ··
XS Micro
NLV32T-R10J-PF Contact ··

Descriptions

1210 .1uH 5% SMD Inductor
Onlinecomponents.com
INDUCTOR, 1210 CASE, 0.1UH; Inductor Type:Inductor; Series:NLV32T; Inductance:0.1µH; Tolerance, Inductance:± 5%; Resistance:0.44ohm; DC Current Max:450mA; Self Resonant Frequency:700MHz; Case Style:1210; Q Factor @ Vr, F:28; Tolerance, +:5%; Tolerance, -:5%; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Test Frequency:100MHz
Farnell
INDUCTOR SMD 1210 0.1UH
Allied Electronics
NLV32T 0,1uH 450mA 5% WWT
Rutronik
Inductor RF Chip Unshielded Wirewound 100nH 5% 100MHz 28Q-Factor Ferrite 450mA 440mOhm DCR 1210 Blister T/R
Verical
Inductor SMD NLV32 100nH 8.0mA
RS Components
SIGNAL LINE IND, 100NH,450MA,5%,700MHz
Newark
Ind RF Chip Unshielded Wirewound 100nH 5% 100MHz 28Q-Factor Ferrite 450mA 3.2 x 2.5 mm T/R
Chip One Stop Japan
FIXED IND 100NH 450MA 440 MOHM
Digi-Key
NLV Series 1210 0.1 uH ±5 % 0.44 Ohm 450 mA SMT Molded Wirewound Inductor
Future Electronics
INDUCTOR, 1210 CASE, 0.1UH; Inductance:100nH; Inductance Tolerance:± 5%; DC Resistance Max:0.44ohm; DC Current Rating:450mA; Core Material:Ferrite; Inductor Case Style:3225; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:450mA; Inductor Type:Inductor; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Package / Case:1210; Q @ Vr F:28; Q Factor @ Frequency:28 @ 100MHz; Resistance:0.44ohm; Resonant Frequency:700MHz; Test Frequency:100MHz; Tolerance +:5%; Tolerance -:5%
element14 APAC
WIRE WOUND INDUCTOR FOR SIGNAL LINE
Master Electronics
Ind RF Chip Unshielded Wirewound 100nH 5% 100MHz 28Q-Factor 450mA 1210 T/R
Avnet

Technical Specifications

Number of Pins 2
Lead-Free Status Lead Free
Packaging Tape Tape & Reel (TR)
Inductance 100 nH
Mounting Type Surface Mount
Shielding No
Case / Package / Footprint 1210
Resistance 440 mΩ
REACH SVHC Compliance No SVHC
Size-Width 2.5 mm
Size-Length 3.2 mm
Size-Height 2.2 mm
Self Resonant Frequency 700 MHz
Resonant Frequency 700 MHz
Current Rating 450 mA
Q-Factor 28
RoHS Compliant

Documents

Future Electronics
Datasheet 12 pages 5 years ago
Datasheet 10 pages 3 years ago
Datasheet 3 pages 15 years ago
Datasheet 14 pages 3 years ago
Newark
Datasheet 13 pages 3 years ago
element14 APAC
Datasheet 3 pages 13 years ago
Digi-Key
Datasheet 3 pages 10 years ago
Electro Sonic
Datasheet 3 pages
Onlinecomponents.com
Datasheet 3 pages
Datasheet 3 pages 15 years ago
iiiC
Datasheet 12 pages 5 years ago

Images

Alternate Names

TDK Corporation NLV32T-R10J-PF
TDK CORP NLV32T-R10J-PF
TDK CORPORATION OF AMERICA NLV32T-R10J-PF
TDK COMPONENTS NLV32T-R10J-PF
FORD NLV32T-R10J-PF
TDK SEMICONDUCTOR NLV32T-R10J-PF
TDK-LAMBDA AMERICAS NLV32T-R10J-PF
TDK Semiconductor Corporation NLV32T-R10J-PF
TDK ELECTRONICS NLV32T-R10J-PF
TDK Semiconductor Corp NLV32T-R10J-PF
TDK ELECTRONICS EUROPE NLV32T-R10J-PF
TDK HONG KONG COMPANY LIMITED NLV32T-R10J-PF
TDK SEMIC NLV32T-R10J-PF
TDK CORPORATION (VA) NLV32T-R10J-PF
TDK CORP OF AMERICA NLV32T-R10J-PF
TDK ELECTRON NLV32T-R10J-PF
TDK HONGKONG CO LTD NLV32T-R10J-PF
TDK-EPC NLV32T-R10J-PF
TDK ELECTRONIC NLV32T-R10J-PF
TDK GMBH NLV32T-R10J-PF
TDK T/R NLV32T-R10J-PF
TDK Semiconductors NLV32T-R10J-PF
TDK / Epcos NLV32T-R10J-PF
TDK(RoHS) NLV32T-R10J-PF
TDK / COO: Singapore NLV32T-R10J-PF

Search for other parts like NLV32 »