TDK NLV32T-3R3J-PF

Inductor RF Chip Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 260mA 1.2Ohm DCR 1210 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
445-1520-1-ND 24,949 Buy Now »
USD
0.270 0.243 0.175 0.124 0.124
445-1520-6-ND 24,949 Buy Now »
USD
0.270 0.243 0.175 0.124 0.124
445-1520-2-ND 24,000 Buy Now »
USD
0.084
Avnet
NLV32T-3R3J-PF 14,000 Buy Now »
USD
0.080
Arrow 2
NLV32T-3R3J-PF**MULT1 1,291 Buy Now »
USD
0.184 0.160 0.135 0.096 0.096
NLV32T-3R3J-PF 2,000 Buy Now »
USD
0.067
Verical 3
NLV32T-3R3J-PF 2,000 Buy Now »
USD
0.072
NLV32T-3R3J-PF 2,000 Buy Now »
USD
0.077
NLV32T-3R3J-PF 1,291 Buy Now »
USD
0.135 0.096 0.096
Newark 2
92K7483 1,356 Buy Now »
USD
0.189 0.176 0.124 0.124
91R2420 0 ··
USD
0.083
Chip One Stop Japan
C1S741000287034 391 Buy Now »
USD
0.138 0.138
TTI 2
NLV32T-3R3J-PF 8,000 Buy Now »
USD
0.080
NLV32T-3R3J-PF. 300 Buy Now »
USD
0.125 0.125 0.125
Mouser
810-NLV32T-3R3J 5,741 Buy Now »
USD
0.270 0.188 0.175 0.123 0.083
Future Electronics
NLV32T-3R3J-PF 10,000 Buy Now »
USD
0.072
Onlinecomponents.com
NLV32T3R3JPF 1,526 Buy Now »
USD
0.103 0.068
Master Electronics
NLV32T3R3JPF 1,342 ··
USD
0.103 0.068
Farnell
9621539 1,821 Buy Now »
GBP
0.165 0.109 0.078 0.063
element14 APAC
9621539 2,476 Buy Now »
SGD
0.423 0.295 0.274 0.193 0.130
Rutronik
IND6362 6,000 Buy Now »
USD
0.090
Electro Sonic
NLV32T3R3JPF 1,526 Buy Now »
USD
0.109 0.072
Avnet Europe
NLV32T-3R3J-PF 0 ··
USD
0.080
RS Components
5482924 2,375 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1871676 1,900 Buy Now »
USD
0.140
Quest
NLV32T-3R3J-PF 1,546 Buy Now »
USD
0.819 0.409 0.246 0.164 0.164
SIE
NLV32T-3R3J-PF 26,000 ··
Ewing Components
NLV32T-3R3J-PF 8,157 Send RFQ »
4 Star Electronics
NLV32T-3R3J-PF 1,900 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NLV32T-3R3J-PF Contact ··

Descriptions

Inductor General Purpose Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor 260mA 1210 T/R
North Star Micro
Inductor RF Chip Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 260mA 1.2Ohm DCR 1210 T/R
Chip One Stop Japan
Ind RF Chip Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor 260mA 1210 T/R
Avnet
NLV Series 1210 3.3 uH ±5 % 260 mA 1.2 Ohm SMT Molded Wirewound Inductor
Future Electronics
Ind Wirewound 3.3uH 5% 7.96MHz 30Q-Factor 260mA 1210 T/R
Onlinecomponents.com
SIGNAL LINE IND, 3.3UH,260MA,5%,60MHz
Newark
INDUCTOR, 1210 CASE, 3.3UH; Inductor Type:Inductor; Series:NLV32T; Inductance:3.3µH; Tolerance, Inductance:± 5%; Resistance:1.2ohm; DC Current Max:260mA; Self Resonant Frequency:60MHz; Case Style:1210; Q Factor @ Vr, F:30; Tolerance, +:5%; Tolerance, -:5%; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Test Frequency:7.96MHz
Farnell
INDUCTORS - CHIP
Jameco
WIRE WOUND INDUCTOR FOR SIGNAL LINE
Master Electronics
FIXED IND 3.3UH 260MA 1.2 OHM
Digi-Key
NLV32T 3,3uH 260mA 5% WWT
Rutronik
Ind RF Chip Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor 260mA 1210 T/R
Avnet Europe
INDUCTOR, 1210 CASE, 3.3UH; Inductance:3.3µH; Inductance Tolerance:± 5%; DC Resistance Max:1.2ohm; DC Current Rating:260mA; Self Resonant Frequency:60MHz; Core Material:Ferrite; Inductor Case Style:3225; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:260mA; Inductor Type:Inductor; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Package / Case:1210; Q @ Vr F:30; Q Factor @ Frequency:30 @ 7.96MHz; Resistance:1.2ohm; Resonant Frequency:60MHz; Test Frequency:7.96MHz; Tolerance +:5%; Tolerance -:5%
element14 APAC
Inductor SMD NLV32 3.3uH 1.2mA
RS Components
Ind RF Chip Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 260mA 1210 T/R
Verical

Technical Specifications

Resonant Frequency 60 MHz
REACH SVHC Compliance No SVHC
Size-Length 3.2 mm
Inductance 3.3 µH
Size-Width 2.5 mm
Current Rating 260 mA
Lead-Free Status Lead Free
Size-Height 2.2 mm
Case / Package / Footprint 1210
Resistance 1.2 Ω
RoHS Compliant
Shielding No
Number of Pins 2
Packaging Cut Tape (CT) Tape & Reel (TR)
Self Resonant Frequency 60 MHz
Mounting Type Surface Mount
Q-Factor 30

Documents

Future Electronics
Datasheet 10 pages 3 years ago
Datasheet 12 pages 5 years ago
Datasheet 14 pages 3 years ago
Verical
Datasheet 3 pages 15 years ago
element14 APAC
Datasheet 3 pages 13 years ago
Digi-Key
Datasheet 3 pages 10 years ago
Jameco
Datasheet 6 pages 8 years ago
Newark
Datasheet 13 pages 3 years ago
Onlinecomponents.com
Datasheet 3 pages
Datasheet 3 pages 15 years ago
iiiC
Datasheet 12 pages 5 years ago

Images

Alternate Names

TDK Corporation NLV32T-3R3J-PF
TDK CORP NLV32T-3R3J-PF
TDK CORPORATION OF AMERICA NLV32T-3R3J-PF
TDK COMPONENTS NLV32T-3R3J-PF
FORD NLV32T-3R3J-PF
TDK SEMICONDUCTOR NLV32T-3R3J-PF
TDK-LAMBDA AMERICAS NLV32T-3R3J-PF
TDK Semiconductor Corporation NLV32T-3R3J-PF
TDK ELECTRONICS NLV32T-3R3J-PF
TDK Semiconductor Corp NLV32T-3R3J-PF
TDK ELECTRONICS EUROPE NLV32T-3R3J-PF
TDK HONG KONG COMPANY LIMITED NLV32T-3R3J-PF
TDK SEMIC NLV32T-3R3J-PF
TDK CORPORATION (VA) NLV32T-3R3J-PF
TDK CORP OF AMERICA NLV32T-3R3J-PF
TDK ELECTRON NLV32T-3R3J-PF
TDK HONGKONG CO LTD NLV32T-3R3J-PF
TDK-EPC NLV32T-3R3J-PF
TDK ELECTRONIC NLV32T-3R3J-PF
TDK GMBH NLV32T-3R3J-PF
TDK T/R NLV32T-3R3J-PF
TDK Semiconductors NLV32T-3R3J-PF
TDK / Epcos NLV32T-3R3J-PF
TDK(RoHS) NLV32T-3R3J-PF
TDK / COO: Singapore NLV32T-3R3J-PF

Search for other parts like NLV32 »