TDK NLV32T-1R0J-PF

Ind RF Chip Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 400mA 3.2 x 2.5 mm T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
NLV32T-1R0J-PF 66,000 Buy Now »
USD
0.051
NLV32T-1R0J-PF 657 Buy Now »
USD
0.096 0.096
Arrow
NLV32T-1R0J-PF**MULT1 657 Buy Now »
USD
0.149 0.132 0.111 0.074 0.074
Avnet
NLV32T-1R0J-PF 20,000 Buy Now »
USD
0.080
Digi-Key 3
445-1517-1-ND 40,216 Buy Now »
USD
0.270 0.243 0.175 0.124 0.124
445-1517-6-ND 40,216 Buy Now »
USD
0.270 0.243 0.175 0.124 0.124
445-1517-2-ND 38,000 Buy Now »
USD
0.084
Newark 2
89R9039 1,750 Buy Now »
USD
0.098 0.098 0.098 0.090 0.090
91R2417 2,000 Buy Now »
USD
0.065
TTI 2
NLV32T-1R0J-PF 134,000 Buy Now »
USD
0.067
NLV32T-1R0J-PF. 2,050 Buy Now »
USD
0.125 0.125 0.125
Chip One Stop Japan
C1S741000310660 1,650 Buy Now »
JPY
7.27 5.12 5.12
Mouser
810-NLV32T-1R0J 38,550 Buy Now »
USD
0.270 0.188 0.175 0.123 0.083
Onlinecomponents.com
NLV32T1R0JPF 2,831 Buy Now »
USD
0.141 0.141 0.115 0.091 0.068
Master Electronics
NLV32T1R0JPF 2,491 ··
USD
0.141 0.141 0.115 0.091 0.068
Future Electronics
NLV32T-1R0J-PF 80 Buy Now »
USD
0.090 0.090 0.089 0.086 0.086
Farnell 3
9621490RL 13,525 Buy Now »
GBP
0.132 0.102 0.075 0.055
9621490 13,525 Buy Now »
GBP
0.132 0.102 0.075 0.055
2372246 2,000 Buy Now »
GBP
0.067
element14 APAC
9621490 8,358 Buy Now »
SGD
0.423 0.295 0.274 0.193 0.130
Rutronik
IND6355 6,000 Buy Now »
EUR
0.084
Electro Sonic
NLV32T1R0JPF 2,831 Buy Now »
USD
0.149 0.149 0.122 0.097 0.072
Avnet Europe
NLV32T-1R0J-PF 54,000 Buy Now »
EUR
0.070
RS Components
5482772 1,125 Buy Now »
GBP
0.097 0.086 0.086
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
NLV32T-1R0J-PF 1,886 Buy Now »
USD
0.079 0.079 0.079 0.079 0.079
Quest
NLV32T-1R0J-PF 1,542 Buy Now »
USD
0.900 0.450 0.270 0.180 0.180
Area51
NLV32T-1R0J-PF 1,950 ··
USD
0.051 0.051 0.051 0.051 0.051
Component Sense
NLV32T1R0J-PF 146 Buy Now »
EarthTron
NLV32T-1R0J-PF 2,775 ··
C Plus Electronics
NLV32T1R0J-PF Yes Send RFQ »
Abtronics
NLV32T-1R0J-PF 710 ··
Ewing Components
NLV32T-1R0J-PF 7,932 Send RFQ »
SIE
NLV32T-1R0J-PF 48,000 ··
4 Star Electronics
NLV32T-1R0J-PF 240 Send RFQ »
TME
NLV32T-1R0J-PF 5,919 Buy Now »
USD
1.60 1.09 0.886 0.760
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
NLV32T-1R0J-PF Contact Send RFQ »
North Star Micro
NLV32T-1R0J-PF Contact ··
XS Micro
NLV32T-1R0J-PF Contact ··
SemiconductorPLUS
NLV32T-1R0J-PF Contact ··

Descriptions

FIXED IND 1UH 400MA 700 MOHM SMD
Digi-Key
INDUCTOR, 1210 CASE, 1.0UH; Inductance:1µH; Inductance Tolerance:± 5%; DC Resistance Max:0.7ohm; DC Current Rating:400mA; Self Resonant Frequency:120MHz; Core Material:Ferrite; Inductor Case Style:3225; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:400mA; Inductor Type:Inductor; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Package / Case:1210; Q @ Vr F:30; Q Factor @ Frequency:30 @ 7.96MHz; Resistance:0.7ohm; Resonant Frequency:120MHz; Test Frequency:7.96MHz; Tolerance +:5%; Tolerance -:5%
element14 APAC
NLV32T 1,0uH 400mA 5% WWT
Rutronik
Ind RF Chip Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor 400mA 1210 T/R
Avnet
Ind Wirewound 1uH 5% 7.96MHz 30Q-Factor 400mA 1210 T/R
Onlinecomponents.com
Ind RF Chip Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 400mA 1210 T/R
Verical
Inductor SMD NLV32 1.0uH 0.7mA
RS Components
SIGNAL LINE IND, 1UH,400MA,5%,120MHz, FULL REEL
Newark
Inductor: wire; 1uH; 1210; 400mA; 700mΩ; SMD; ±5%; -40÷105°C
TME
WIRE WOUND INDUCTOR FOR SIGNAL LINE
Master Electronics
Ind RF Chip Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 400mA 3.2 x 2.5 mm T/R
Chip One Stop Japan
NLV Series 1210 1 uH ±5 % 0.7 Ohm 400 mA SMT Molded Wirewound Inductor
Future Electronics
Ind RF Chip Unshielded Wirewound 1uH 5%
Component Sense
INDUCTOR SMT 1UH 5% 1210 TAPE
Component Electronics
INDUCTOR, 1210 CASE, 1.0UH; Inductor Type:Inductor; Inductance:1µH; Tolerance, Inductance:± 5%; Resistance:0.7ohm; DC Current Max:400mA; Self Resonant Frequency:120MHz; Case Style:1210; Q Factor @ Vr, F:30; Tolerance, +:5%; Tolerance, -:5%; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Test Frequency:7.96MHz
Farnell

Technical Specifications

Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Length 3.2 mm
Q-Factor 30
Shielding No
Resistance 700 mΩ
Lead-Free Status Lead Free
Resonant Frequency 120 MHz
Case / Package / Footprint 1210
Current Rating 400 mA
Size-Height 2.2 mm
Inductance 1 µH
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Size-Width 2.5 mm
RoHS Compliant
Number of Pins 2
Self Resonant Frequency 120 MHz

Documents

Future Electronics
Datasheet 12 pages 5 years ago
Datasheet 10 pages 3 years ago
Datasheet 3 pages 15 years ago
Datasheet 14 pages 3 years ago
Newark
Datasheet 13 pages 3 years ago
element14
Datasheet 3 pages 13 years ago
Digi-Key
Datasheet 3 pages 10 years ago
Electro Sonic
Datasheet 3 pages
Jameco
Datasheet 6 pages 8 years ago
Onlinecomponents.com
Datasheet 3 pages
Datasheet 3 pages 15 years ago
iiiC
Datasheet 12 pages 5 years ago

Images

Alternate Names

TDK Corporation NLV32T-1R0J-PF
TDK CORP NLV32T-1R0J-PF
TDK CORPORATION OF AMERICA NLV32T-1R0J-PF
TDK COMPONENTS NLV32T-1R0J-PF
FORD NLV32T-1R0J-PF
TDK SEMICONDUCTOR NLV32T-1R0J-PF
TDK-LAMBDA AMERICAS NLV32T-1R0J-PF
TDK Semiconductor Corporation NLV32T-1R0J-PF
TDK ELECTRONICS NLV32T-1R0J-PF
TDK Semiconductor Corp NLV32T-1R0J-PF
TDK ELECTRONICS EUROPE NLV32T-1R0J-PF
TDK HONG KONG COMPANY LIMITED NLV32T-1R0J-PF
TDK SEMIC NLV32T-1R0J-PF
TDK CORPORATION (VA) NLV32T-1R0J-PF
TDK CORP OF AMERICA NLV32T-1R0J-PF
TDK ELECTRON NLV32T-1R0J-PF
TDK HONGKONG CO LTD NLV32T-1R0J-PF
TDK-EPC NLV32T-1R0J-PF
TDK ELECTRONIC NLV32T-1R0J-PF
TDK GMBH NLV32T-1R0J-PF
TDK T/R NLV32T-1R0J-PF
TDK Semiconductors NLV32T-1R0J-PF
TDK / Epcos NLV32T-1R0J-PF
TDK(RoHS) NLV32T-1R0J-PF
TDK / COO: Singapore NLV32T-1R0J-PF

Search for other parts like NLV32 »