TDK NLV32T-101J-PF

Inductor RF Chip Unshielded Wirewound 100uH 5% 796KHz 20Q-Factor Ferrite 40mA 10Ohm DCR 1210 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
445-1529-1-ND 8,722 Buy Now »
USD
0.270 0.243 0.175 0.124 0.124
445-1529-6-ND 8,722 Buy Now »
USD
0.270 0.243 0.175 0.124 0.124
445-1529-2-ND 6,000 Buy Now »
USD
0.084
Verical 2
NLV32T-101J-PF 6,000 Buy Now »
USD
0.072
NLV32T-101J-PF 650 Buy Now »
USD
0.130 0.105 0.105
Arrow
NLV32T-101J-PF**MULT1 650 Buy Now »
USD
0.185 0.158 0.130 0.096 0.096
TTI
NLV32T-101J-PF 32,000 Buy Now »
USD
0.076
Newark 2
89R9044 688 Buy Now »
USD
0.090
99R3659 0 ··
USD
0.083
Mouser
810-NLV32T-101J 13,897 Buy Now »
USD
0.270 0.188 0.175 0.123 0.083
Onlinecomponents.com
NLV32T101JPF 8,000 Buy Now »
USD
0.103 0.068
Master Electronics
NLV32T101JPF 7,040 ··
USD
0.103 0.068
Avnet
NLV32T-101J-PF 0 ··
USD
0.073
Future Electronics
NLV32T-101J-PF 0 ··
USD
0.072
Allied Electronics
R1010282 n/s Buy Now »
USD
0.120 0.100 0.100
Farnell 2
1669926RL 4,637 Buy Now »
GBP
0.168 0.111 0.076 0.063
1669926 4,637 Buy Now »
GBP
0.168 0.111 0.076 0.063
element14 APAC 2
1669926 896 Buy Now »
SGD
0.660 0.446 0.201 0.201
1669926RL 896 Buy Now »
SGD
0.660 0.446 0.201 0.201
Rutronik
IND6358 13,174 Buy Now »
USD
0.091
Electro Sonic
NLV32T101JPF 8,000 Buy Now »
USD
0.109 0.072
Avnet Europe
NLV32T-101J-PF 2,000 Buy Now »
USD
0.075
RS Components
5482693 1,150 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SPEC
NLV32T-101J-PF 1,000 ··
STLAA.com
NLV32T-101J-PF 311 ··
Rotakorn
86686395 300 ··
Abacus Technologies
NLV32T-101J-PF 4,933 ··
SIE
NLV32T-101J-PF 30,000 ··
Ewing Components
NLV32T-101J-PF 7,858 Send RFQ »
Quest
NLV32T-101J-PF 0 ··
TME
NLV32T-101J-PF 1,915 Buy Now »
USD
0.188 0.125 0.106 0.088
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NLV32T-101J-PF Contact ··

Descriptions

INDUCTOR POWER 100UH 1210
Rotakorn
Ind Wirewound 100uH 5% 796KHz 20Q-Factor 40mA 1210 T/R
Onlinecomponents.com
Ind General Purpose Chip Unshielded Wirewound 100uH 5% 796KHz 20Q-Factor 40mA 1210
SPEC
NLV Series 1210 100 uH ±5 % 10 Ohm 40 mA SMT Molded Wirewound Inductor
Future Electronics
FIXED IND 100UH 40MA 10 OHM SMD
Digi-Key
SIGNAL LINE IND, 100UH,40MA,5%,10MHz
Newark
INDUCTOR SMD 1210 100UH
Allied Electronics
INDUCTOR, SIGNAL LINE, 100UH, 1210; Inductor Type:Multilayer; Series:NLV32; Inductance:100µH; Inductance Tolerance:± 5%; Resistance:10ohm; DC Current Max:40mA; Self Resonant Frequency:10MHz; Case Style:32; Q Factor @ Vr, F:20; Test Frequency:0.796MHz
Farnell
NLV32T 100uH 40mA 5% WWT
Rutronik
Inductor: wire; 100uH; 1210; 40mA; 10Ω; SMD; ±5%; -40÷105°C
TME
Ind RF Chip Unshielded Wirewound 100uH 5% 796KHz 20Q-Factor 40mA 1210 T/R
Avnet
Inductor RF Chip Unshielded Wirewound 100uH 5% 796KHz 20Q-Factor Ferrite 40mA 10Ohm DCR 1210 T/R
Verical
Ind RF Chip Unshielded Wirewound 100uH 5% 796KHz 20Q-Factor 40mA 1210 T/R
Avnet Europe
WIRE WOUND INDUCTOR FOR SIGNAL LINE
Master Electronics
INDUCTOR, SIGNAL LINE, 100UH, 1210; Inductance:100µH; Inductance Tolerance:± 5%; DC Resistance Max:10ohm; DC Current Rating:40mA; Self Resonant Frequency:10MHz; Core Material:Ferrite; Inductor Case Style:3225; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:40mA; Inductor Type:Multilayer; Package / Case:32; Q @ Vr F:20; Q Factor @ Frequency:20 @ 796kHz; Resistance:10ohm; Resonant Frequency:10MHz; Test Frequency:0.796MHz
element14 APAC
Inductor SMD NLV32 100uH 10mA
RS Components

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Height 2.2 mm
Size-Length 3.2 mm
Inductance 100 µH
Number of Pins 2
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 1210
Current Rating 40 mA
Lead-Free Status Lead Free
Self Resonant Frequency 10 MHz
Resonant Frequency 10 MHz
Shielding No
Mounting Type Surface Mount
Q-Factor 20
RoHS Compliant
Size-Width 2.5 mm
Resistance 10 Ω

Documents

Future Electronics
Datasheet 12 pages 5 years ago
Datasheet 3 pages 15 years ago
Datasheet 14 pages 3 years ago
Datasheet 10 pages 3 years ago
Newark
Datasheet 13 pages 3 years ago
Digi-Key
Datasheet 3 pages 10 years ago
Onlinecomponents.com
Datasheet 3 pages
Datasheet 3 pages 15 years ago
iiiC
Datasheet 12 pages 5 years ago

Images

Alternate Names

TDK Corporation NLV32T-101J-PF
TDK CORP NLV32T-101J-PF
TDK CORPORATION OF AMERICA NLV32T-101J-PF
TDK COMPONENTS NLV32T-101J-PF
FORD NLV32T-101J-PF
TDK SEMICONDUCTOR NLV32T-101J-PF
TDK-LAMBDA AMERICAS NLV32T-101J-PF
TDK Semiconductor Corporation NLV32T-101J-PF
TDK ELECTRONICS NLV32T-101J-PF
TDK Semiconductor Corp NLV32T-101J-PF
TDK ELECTRONICS EUROPE NLV32T-101J-PF
TDK HONG KONG COMPANY LIMITED NLV32T-101J-PF
TDK SEMIC NLV32T-101J-PF
TDK CORPORATION (VA) NLV32T-101J-PF
TDK CORP OF AMERICA NLV32T-101J-PF
TDK ELECTRON NLV32T-101J-PF
TDK HONGKONG CO LTD NLV32T-101J-PF
TDK-EPC NLV32T-101J-PF
TDK ELECTRONIC NLV32T-101J-PF
TDK GMBH NLV32T-101J-PF
TDK T/R NLV32T-101J-PF
TDK Semiconductors NLV32T-101J-PF
TDK / Epcos NLV32T-101J-PF
TDK(RoHS) NLV32T-101J-PF
TDK / COO: Singapore NLV32T-101J-PF

Search for other parts like NLV32 »