Analogue Mux/Demux, 2:1, -55 To 125Deg C; Multiplexer Configuration:2:1; No. Of Circuits:3Circuits; On State Resistance Max:1.05Kohm; Supply Voltage Range:3V To 18V; Analogue Multiplexer Case:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Onsemi NLV14053BDTR2G