onsemi NLSF595DTR2G

NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - TSSOP-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Frequency150 MHz
Max Input Voltage7 V
Max Operating Temperature125 °C
Max Power Dissipation450 mW
Max Supply Current75 mA
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current75 mA
Number of Outputs8
Number of Segments3
Output Current12 mA
Output Current per Channel12 mA
Output Voltage5.5 V
PackagingTape & Reel (TR)
Power Dissipation450 mW
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi NLSF595DTR2G.

Augswan
Datasheet14 pages12 years ago
Arrow Electronics
Datasheet14 pages18 years ago
iiiC
Datasheet14 pages12 years ago

Inventory History

3 month trend:
+67.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NLSF595DTR2G.

Related Parts

Descriptions

Descriptions of onsemi NLSF595DTR2G provided by its distributors.

NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - TSSOP-16
NLSF595DTR2G, LED Display Driver, -0.5 - 7 V, 16-Pin TSSOP | ON Semiconductor NLSF595DTR2G
LED Driver 3 Segment 75000uA Supply Current 16-Pin TSSOP T/R
Led Driver, Linear, Tssop-16; Device Topology:Linear; No. Of Outputs:8Outputs; Output Current:12Ma; Output Voltage:5.5V; Driver Case Style:Tssop; No. Of Pins:16Pins; Input Voltage Min:1.8V; Input Voltage Max:7V; Switching Rohs Compliant: Yes |Onsemi NLSF595DTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Frequency150 MHz
Max Input Voltage7 V
Max Operating Temperature125 °C
Max Power Dissipation450 mW
Max Supply Current75 mA
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current75 mA
Number of Outputs8
Number of Segments3
Output Current12 mA
Output Current per Channel12 mA
Output Voltage5.5 V
PackagingTape & Reel (TR)
Power Dissipation450 mW
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi NLSF595DTR2G.

Augswan
Datasheet14 pages12 years ago
Arrow Electronics
Datasheet14 pages18 years ago
iiiC
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago