KYOCERA AVX NLJB107M006R1700

Cap Niobium 100uF 6.3V 20% (3.5 X 2.8 X 1.9mm) SMD 1.7 Ohm 105°C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)1.7 Ω
Leakage Current60 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Resistance1.7 Ω
Ripple Current98 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Lead Pitch1.4 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NLJB107M006R1700.

Upverter
Datasheet4 pages4 years ago
AVX
Datasheet4 pages6 years ago
Newark
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX NLJB107M006R1700.

Related Parts

Descriptions

Descriptions of KYOCERA AVX NLJB107M006R1700 provided by its distributors.

Cap Niobium 100uF 6.3V 20% (3.5 X 2.8 X 1.9mm) SMD 1.7 Ohm 105°C T/R
CAP NIOB OXI 100UF 20% 6.3V 1210
Niobium Oxide Capacitor; Capacitance:100µF; Capacitance Tolerance:± 20%; Series:OxiCap; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Niobium Oxide; Package/Case:3528-21; Termination Type:SMD; Capacitor Type:High CV; ESR:1.7ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)1.7 Ω
Leakage Current60 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Resistance1.7 Ω
Ripple Current98 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Lead Pitch1.4 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NLJB107M006R1700.

Upverter
Datasheet4 pages4 years ago
AVX
Datasheet4 pages6 years ago
Newark
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago