TDK NLFV32T-100K-EF

Inductor Power Shielded Wirewound 10uH 10% 2.52MHz 10Q-Factor 250mA 240mOhm DCR
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating250 mA
DC Resistance (DCR)240 mΩ
Inductance10 µH
Inductance Tolerance10 %
Max DC Current250 mA
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Resistance240 mΩ
Schedule B8504500000
Self Resonant Frequency30 MHz
ShieldingShielded
Test Frequency2.52 MHz
Tolerance10 %
Dimensions
Height - Seated (Max)2.3876 mm
Length3.2 mm
Max Length3.4 mm
Max Width2.7 mm
Min Length3 mm
Min Width2.3 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK NLFV32T-100K-EF.

Future Electronics
Datasheet6 pages5 years ago
Newark
Datasheet10 pages11 years ago
Datasheet15 pages11 years ago

Inventory History

3 month trend:
-12.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK NLFV32T-100K-EF.

Related Parts

Descriptions

Descriptions of TDK NLFV32T-100K-EF provided by its distributors.

Inductor Power Shielded Wirewound 10uH 10% 2.52MHz 10Q-Factor 250mA 240mOhm DCR
Wirewound Inductor, 10 uH, 200 Milliohm, ± 10%, 250 mA, 1210 [3225 Metric]
General Purpose Inductor, 68000uH, 10%, 1 Element, Wirewound-Core
INDUCTOR, 10UH, 0.25A, 1210, SHIELDED; Inductance: 10µH; Product Range: NLFV Series; DC Current Rating: 250mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Shielded; DC Resistance Max: 0.2ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 30MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 1210 [3225 Metric]
Inductance uH = 10 / Tolerance = ±10 % / Core = Ferrite / Maximum DC Resistance mOhm = 200 / Rated Current mA = 250 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Package Type = 1210 / Series = NLFV-EF / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.4 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating250 mA
DC Resistance (DCR)240 mΩ
Inductance10 µH
Inductance Tolerance10 %
Max DC Current250 mA
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Resistance240 mΩ
Schedule B8504500000
Self Resonant Frequency30 MHz
ShieldingShielded
Test Frequency2.52 MHz
Tolerance10 %
Dimensions
Height - Seated (Max)2.3876 mm
Length3.2 mm
Max Length3.4 mm
Max Width2.7 mm
Min Length3 mm
Min Width2.3 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK NLFV32T-100K-EF.

Future Electronics
Datasheet6 pages5 years ago
Newark
Datasheet10 pages11 years ago
Datasheet15 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant