TDK NLC453232T-220K-PF

Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 370mA 900mOhm DCR 1812 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
445-1960-1-ND 18,801 Buy Now »
USD
0.470 0.414 0.310 0.310 0.310
445-1960-6-ND 18,801 Buy Now »
USD
0.470 0.414 0.310 0.310 0.310
445-1960-2-ND 18,500 Buy Now »
USD
0.176 0.160
Avnet
NLC453232T-220K-PF 1,500 Buy Now »
USD
0.166 0.152
Verical
NLC453232T-220K-PF 4,500 Buy Now »
USD
0.130 0.130
Chip One Stop Japan
C1S741000293275 1,633 Buy Now »
USD
0.259 0.247 0.158 0.158
Mouser
810-NLC453232T220KPF 4,114 Buy Now »
USD
0.470 0.336 0.310 0.175 0.155
TTI 2
NLC453232T-220K-PF. 400 Buy Now »
USD
0.316 0.316 0.316
NLC453232T-220K-PF 1,000 Buy Now »
USD
0.176 0.176
Future Electronics
NLC453232T-220K-PF 8,500 Buy Now »
USD
0.160 0.139
Newark 2
89R8906 0 ··
USD
0.125 0.125
91R2393 0 ··
USD
0.176 0.156
Onlinecomponents.com
NLC453232T220KPF 1,217 Buy Now »
USD
0.173 0.138
Master Electronics
NLC453232T220KPF 1,070 ··
USD
0.173 0.138
Farnell
1669768 129 Buy Now »
GBP
0.459 0.338 0.235 0.145 0.117
element14 APAC
1669768 352 Buy Now »
SGD
1.20 0.810 0.365 0.365
Rutronik
IND6696 6,000 Buy Now »
USD
0.163 0.154
Electro Sonic
NLC453232T220KPF 1,217 Buy Now »
USD
0.183 0.146
Avnet Europe
NLC453232T-220K-PF 6,500 Buy Now »
USD
0.142 0.120
RS Components
6444608 230 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
NLC453232T-220K-PF 320 Buy Now »
USD
1.05 0.840 0.525 0.315 0.315
Ewing Components
NLC453232T-220K-PF 17,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NLC453232T-220K-PF Contact ··

Descriptions

FIXED IND 22UH 370MA 900 MOHM
Digi-Key
.3 NH +/-0.1NH EIA=0
TTI
Ind Power Wirewound 22uH 10% 2.52MHz 10Q-Factor 370mA 1812 T/R
Avnet
NLC453232T 22uH 370mA 10% WWT
Rutronik
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 370mA 900mOhm DCR 1812 T/R
Verical
Inductor SMD 4.5x3.2mm 22uH
RS Components
Ind Power Wirewound 22uH 10% 2.52MHz 10Q-Factor 370mA 1812 T/R
Avnet Europe
NLC Series 1812 22 uH ±10 % 0.9 Ohm 370 mA SMT Molded Wirewound Inductor
Future Electronics
Ind Power Wirewound 22uH 10% 2.52MHz 10Q-Factor 370mA 1812 T/R
Onlinecomponents.com
INDUCTOR, POWER LINE, 22UH, 1812
Farnell
Ind Power Unshielded Wirewound 22uH 10% 2.52MHz 10Q-Factor 370mA 4.5 x 3.2 mm T/R
Chip One Stop Japan
INDUCTOR, POWER LINE, 22UH, 1812
element14 APAC
POWER LINE IND, 22UH,370MA,10%,18MHz
Newark

Technical Specifications

Shielding No
Size-Width 3.2 mm
Resistance 900 mΩ
Self Resonant Frequency 18 MHz
Mounting Type Surface Mount
Resonant Frequency 18 MHz
Size-Height 3.2 mm
Packaging Cut Tape (CT) Tape & Reel (TR)
Weight 180 mg
Inductance 22 µH
RoHS Compliant
Number of Pins 2
Lead-Free Status Lead Free
Size-Length 4.5 mm
Q-Factor 10
Case / Package (SI) 4532

Documents

element14
Datasheet 3 pages 15 years ago
Future Electronics
Datasheet 3 pages 15 years ago
Datasheet 16 pages 5 years ago
Datasheet 15 pages 3 years ago
Datasheet 10 pages 3 years ago
Farnell
Datasheet 3 pages 15 years ago
Digi-Key
Datasheet 3 pages 10 years ago
Onlinecomponents.com
Datasheet 3 pages
Datasheet 3 pages 13 years ago

Images

Alternate Names

TDK Corporation NLC453232T-220K-PF
TDK CORP NLC453232T-220K-PF
TDK CORPORATION OF AMERICA NLC453232T-220K-PF
TDK COMPONENTS NLC453232T-220K-PF
FORD NLC453232T-220K-PF
TDK SEMICONDUCTOR NLC453232T-220K-PF
TDK-LAMBDA AMERICAS NLC453232T-220K-PF
TDK Semiconductor Corporation NLC453232T-220K-PF
TDK ELECTRONICS NLC453232T-220K-PF
TDK Semiconductor Corp NLC453232T-220K-PF
TDK ELECTRONICS EUROPE NLC453232T-220K-PF
TDK HONG KONG COMPANY LIMITED NLC453232T-220K-PF
TDK SEMIC NLC453232T-220K-PF
TDK CORPORATION (VA) NLC453232T-220K-PF
TDK CORP OF AMERICA NLC453232T-220K-PF
TDK ELECTRON NLC453232T-220K-PF
TDK HONGKONG CO LTD NLC453232T-220K-PF
TDK-EPC NLC453232T-220K-PF
TDK ELECTRONIC NLC453232T-220K-PF
TDK GMBH NLC453232T-220K-PF
TDK T/R NLC453232T-220K-PF
TDK Semiconductors NLC453232T-220K-PF
TDK / Epcos NLC453232T-220K-PF
TDK(RoHS) NLC453232T-220K-PF
TDK / COO: Singapore NLC453232T-220K-PF

Search for other parts like NLC453232 »