TDK NLC453232T-100K-PF

Ind Power Unshielded Wirewound 10uH 10% 2.52MHz 10Q-Factor 550mA 4.5 x 3.2 mm T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
NLC453232T-100K-PF 1,880 Buy Now »
USD
0.470 0.470 0.470 0.406 0.390
Avnet
NLC453232T-100K-PF 10,000 Buy Now »
USD
0.166 0.152
Digi-Key 3
445-1956-1-ND 8,464 Buy Now »
USD
0.470 0.414 0.310 0.310 0.310
445-1956-6-ND 8,464 Buy Now »
USD
0.470 0.414 0.310 0.310 0.310
445-1956-2-ND 8,000 Buy Now »
USD
0.176 0.160
Chip One Stop Japan
C1S741000202750 1,703 Buy Now »
JPY
29.50 21.10 17.50 17.50
TTI 2
NLC453232T-100K-PF 20,000 Buy Now »
USD
0.152 0.152
NLC453232T-100K-PF. 0 ··
USD
0.316 0.316 0.316
Mouser
810-NLC453232T100KPF 4,941 Buy Now »
USD
0.470 0.336 0.310 0.175 0.155
Newark 3
89R8896 0 ··
USD
0.311 0.311
33P7807 0 ··
USD
0.444 0.444 0.444 0.320 0.219
91R2389 0 ··
USD
0.176 0.156
Onlinecomponents.com
NLC453232T100KPF 1,614 Buy Now »
USD
0.138 0.126
Master Electronics
NLC453232T100KPF 1,420 ··
USD
0.138 0.126
Future Electronics
NLC453232T-100K-PF 0 ··
USD
0.173 0.173 0.172 0.167 0.167
Farnell
1669754 462 Buy Now »
GBP
0.402 0.274 0.205 0.136 0.104
element14 APAC
1669754 462 Buy Now »
SGD
1.20 0.810 0.365 0.365
Rutronik
IND6693 57,500 Buy Now »
EUR
0.153 0.145
Electro Sonic
NLC453232T100KPF 1,614 Buy Now »
USD
0.146 0.134
RS Components
6444484 810 Buy Now »
JPY
22.10 22.10 19.40 19.40
Avnet Europe
NLC453232T-100K-PF 2,500 Buy Now »
EUR
0.162 0.137
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
NLC453232T-100K-PF 495 Buy Now »
USD
0.800 0.400 0.240 0.160 0.160
EarthTron
NLC453232T-100K-PF 424 ··
4 Star Electronics
NLC453232T-100K-PF 7 Send RFQ »
Abacus Technologies
NLC453232T-100K-PF 1,115 ··
Ewing Components
NLC453232T-100K-PF 17,000 Send RFQ »
SIE
NLC453232T100K-PF 24,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
NLC453232T-100K-PF Contact ··
Touchstone Systems
NLC453232T-100K-PF Contact Send RFQ »
North Star Micro
NLC453232T-100K-PF Contact ··
SemiconductorPLUS
NLC453232T-100K-PF Contact ··
XS Micro
NLC453232T-100K-PF Contact ··

Descriptions

INDUCTOR, POWER LINE, 10UH, 1812
Farnell
NLC453232 10uH 550mA 10% WWT
Rutronik
Ind Power Wirewound 10uH 10% 2.52MHz 10Q-Factor 550mA 1812 T/R
Onlinecomponents.com
Inductor SMD 4.5x3.2mm 10uH
RS Components
POWER LINE IND, 10UH,550MA,10%,22MHz
Newark
NLC Series 1812 820 uH ±10 % 0.5 Ohm 550 mA SMT Molded Wirewound Inductor
Future Electronics
INDUCTOR, POWER LINE, 10UH, 1812
element14 APAC
Ind Power Unshielded Wirewound 10uH 10% 2.52MHz 10Q-Factor 550mA 4.5 x 3.2 mm T/R
Chip One Stop Japan
Ind Power Wirewound 10uH 10% 2.52MHz 10Q-Factor 550mA 1812 T/R
Avnet
FIXED IND 10UH 550MA 500 MOHM
Digi-Key

Technical Specifications

Resonant Frequency 22 MHz
Weight 180 mg
Size-Height 3.2 mm
Self Resonant Frequency 22 MHz
Mounting Type Surface Mount
Case / Package (SI) 4532
Size-Length 4.5 mm
Shielding No
Number of Pins 2
Lead-Free Status Lead Free
Inductance 10 µH
Size-Width 3.2 mm
Resistance 500 mΩ
Packaging Cut Tape (CT) Tape & Reel (TR)
Q-Factor 10
RoHS Compliant

Documents

Verical
Datasheet 3 pages 15 years ago
Future Electronics
Datasheet 3 pages 15 years ago
Datasheet 16 pages 5 years ago
Datasheet 15 pages 3 years ago
Datasheet 10 pages 3 years ago
Farnell
Datasheet 3 pages 15 years ago
Onlinecomponents.com
Datasheet 3 pages
Datasheet 3 pages 13 years ago
Digi-Key
Datasheet 3 pages 10 years ago

Images

Alternate Names

TDK Corporation NLC453232T-100K-PF
TDK CORP NLC453232T-100K-PF
TDK CORPORATION OF AMERICA NLC453232T-100K-PF
TDK COMPONENTS NLC453232T-100K-PF
FORD NLC453232T-100K-PF
TDK SEMICONDUCTOR NLC453232T-100K-PF
TDK-LAMBDA AMERICAS NLC453232T-100K-PF
TDK Semiconductor Corporation NLC453232T-100K-PF
TDK ELECTRONICS NLC453232T-100K-PF
TDK Semiconductor Corp NLC453232T-100K-PF
TDK ELECTRONICS EUROPE NLC453232T-100K-PF
TDK HONG KONG COMPANY LIMITED NLC453232T-100K-PF
TDK SEMIC NLC453232T-100K-PF
TDK CORPORATION (VA) NLC453232T-100K-PF
TDK CORP OF AMERICA NLC453232T-100K-PF
TDK ELECTRON NLC453232T-100K-PF
TDK HONGKONG CO LTD NLC453232T-100K-PF
TDK-EPC NLC453232T-100K-PF
TDK ELECTRONIC NLC453232T-100K-PF
TDK GMBH NLC453232T-100K-PF
TDK T/R NLC453232T-100K-PF
TDK Semiconductors NLC453232T-100K-PF
TDK / Epcos NLC453232T-100K-PF
TDK(RoHS) NLC453232T-100K-PF
TDK / COO: Singapore NLC453232T-100K-PF

Search for other parts like NLC453232 »