onsemi NLAS3899BMNTBG

NLAS3899 Series 5.5 V Dual DPDT 3 Ohm 20 pF Analog Switch - WQFN-18
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
Number of Pins16
Technical
-3db Bandwidth280 MHz
High Level Output Current300 mA
Low Level Output Current300 mA
Max Operating Temperature85 °C
Max Supply Current2 µA
Max Supply Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current1 µA
Number of Channels2
Number of Circuits2
Number of Inputs4
Number of Outputs8
Operating Supply Current1 µA
Operating Supply Voltage3 V
PackagingTape and Reel
PolarityNon-Inverting
Resistance2.5 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationDPDT
Turn-Off Delay Time20 ns
Turn-On Delay Time30 ns

Documents

Download datasheets and manufacturer documentation for onsemi NLAS3899BMNTBG.

Augswan
Datasheet10 pages11 years ago
Arrow Electronics
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-6.63%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NLAS3899BMNTBG.

Related Parts

Descriptions

Descriptions of onsemi NLAS3899BMNTBG provided by its distributors.

NLAS3899 Series 5.5 V Dual DPDT 3 Ohm 20 pF Analog Switch - WQFN-18
ANALOGUE SWITCH, DUAL, DPDT, WQFN-16; No. of Channels: 2Channels; Analogue Switch Type: DPDT; On State Resistance Max: 3ohm; Supply Voltage Range: 1.65V to 4.3V; Analogue Switch Case: WQFN; No. of Pins: 16Pins; Operating Tempe
The NLAS3899B is a dual DPDT analog switch designed for low power audio and dual SIM card applications. The low RON of 3.0 O (typical) is ideal for routing audio signals to or from a moderately high impedance load. In addition the low CON of 20 pF (typical) gives the NLAS3899B a high bandwidth of 280 MHz perfect for dual SIM card applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLAS3899BMNTBG.

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
Number of Pins16
Technical
-3db Bandwidth280 MHz
High Level Output Current300 mA
Low Level Output Current300 mA
Max Operating Temperature85 °C
Max Supply Current2 µA
Max Supply Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current1 µA
Number of Channels2
Number of Circuits2
Number of Inputs4
Number of Outputs8
Operating Supply Current1 µA
Operating Supply Voltage3 V
PackagingTape and Reel
PolarityNon-Inverting
Resistance2.5 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationDPDT
Turn-Off Delay Time20 ns
Turn-On Delay Time30 ns

Documents

Download datasheets and manufacturer documentation for onsemi NLAS3899BMNTBG.

Augswan
Datasheet10 pages11 years ago
Arrow Electronics
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago