NEC NL6448BC33-53

10.4in TFT VGA 640x480Pixels CMOS 380cd/m2 CCFL Backlight -10C to 70C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Weight475 g
Technical
Backlight TypeCCFL
InterfaceRGB, VGA
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Operating Supply Voltage5 V
Pixel Height330 µm
Pixel Width330 µm
Power Consumption5.9 W
Resolution (height)480 pixel
Resolution (width)640 pixel
Viewing Area (height)158.4 mm
Viewing Area (width)211.2 mm
Dimensions
Diagonal Size10.4 in

Documents

Download datasheets and manufacturer documentation for NEC NL6448BC33-53.

element14 APAC
Datasheet30 pages17 years ago
Future Electronics
Datasheet8 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for NEC NL6448BC33-53.

Descriptions

Descriptions of NEC NL6448BC33-53 provided by its distributors.

10.4in TFT VGA 640x480Pixels CMOS 380cd/m2 CCFL Backlight -10C to 70C
Tft Display, 10.4"; Display Size:10.4"; Resolution:640 X 480; Vga Size:Vga; Display Orientation:Landscape; Display Appearance:Rgb; Logic Voltage:3.3V; Interface Type:Rgb; Display Brightness:380Cd/M²; Touchscreen:No Touchscreen Rohs Compliant: Yes |Nec NL6448BC33-53
TFT DISPLAY, 10.4"; Display Size: 10.4"; Resolution: 640 x 480; VGA Size: VGA; Display Orientation: Landscape; Display Appearance: RGB; Logic Voltage: 3.3V; Interface Type: RGB; Display Brightness: 380cd/m²; Touchscreen: No Touchscreen; Module Size: 243mm x 185.1mm; Operating Temperature Min: -10°C; Operating Temperature Max: 70°C; Display Pinout: 31 Way Connector; Product Range: -; SVHC: No SVHC (17-Dec-2015)
TFT DISPLAY, 10.4"; LCD Display Type:VGA; Pixel Pitch (H x W):0.33mm x 0.33mm; Display Mode:Active; Interface Type:CMOS; Viewing Area (H x W):158.4mm x 211.2mm; Supply Voltage:5V; SVHC:No SVHC (19-Dec-2012); Backlight Type:CCFL; Display Technology:LCD; Luminance:380cd/m²; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Operating Temperature Range:-10°C to +70°C; Power Consumption:5.9W; Resolution:640 x 480; Screen Size:10.4"; Weight:475g

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC Display Solutions
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC Corporation (Nippon Electronic Company)

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL6448BC3353

Technical Specifications

Physical
Case/PackageModule
Weight475 g
Technical
Backlight TypeCCFL
InterfaceRGB, VGA
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Operating Supply Voltage5 V
Pixel Height330 µm
Pixel Width330 µm
Power Consumption5.9 W
Resolution (height)480 pixel
Resolution (width)640 pixel
Viewing Area (height)158.4 mm
Viewing Area (width)211.2 mm
Dimensions
Diagonal Size10.4 in

Documents

Download datasheets and manufacturer documentation for NEC NL6448BC33-53.

element14 APAC
Datasheet30 pages17 years ago
Future Electronics
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago