Renata NL5077-LF

1 Position 24.5 mm Polyamide Nickel Plating Battery Holder

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
74M8350 120 Buy Now »
USD
5.69 5.69 4.73 4.08 4.08
Mouser
614-NL5077-LF 194 Buy Now »
USD
3.52 3.17 2.99 2.06 2.06
Future Electronics
NL5077-LF 0 ··
USD
2.45 2.45 2.13 2.13
Farnell
1216361 506 Buy Now »
GBP
3.03 3.03 2.21 2.07 2.07
element14 APAC
1216361 119 Buy Now »
SGD
5.49 5.49 4.81 4.54 4.54
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
NL5077-LF Contact ··

Descriptions

1 Position 24.5 mm Polyamide Nickel Plating Battery Holder
Future Electronics
Battery Holders BATTERY HOLDER
Mouser
HOLDER, BATTERY, HORIZONTAL, FOR CR; Accessory Type:Battery Holder; For Use With:CR2450N, CR2477N Batteries; Battery Sizes Accepted:2450; No. of Batteries:1; Battery Holder Mount:PCB; Terminal Type:Through Hole; Battery Size Code:2450; Mounting Type:PC Board; No. of Cells:1
element14 APAC
HOLDER, BATTERY, HORIZONTAL, FOR CR; Battery Size Code:2450; No. of Cells:1; Mounting Type:PC Board; Terminal Type:Through Hole; For Use With:CR2450N, CR2477N Batteries; Accessory Type:Battery Holder; SVHC:No SVHC
Farnell
HOLDER, BATTERY, HORIZONTAL, FOR CR; Battery Size Code:2450; No. of Cells:1; Mounting Type:PC Board; Terminal Type:Through Hole; For Use With:CR2450N, CR2477N Batteries; Accessory Type:Battery Holder ;RoHS Compliant: Yes
Newark

Technical Specifications

Packaging Tray
Mounting Type Through Hole PCB
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
RoHS Compliant

Documents

Mouser
Datasheet 2 pages 14 years ago
Future Electronics
Datasheet 1 page 8 years ago

Images

Alternate Names

RENATA BATTERIES NL5077-LF
RENATA BATTE NL5077-LF
RENATA BAT NL5077-LF
Renata Batteries US NL5077-LF
Renata Batteries Switzerland NL5077-LF
RENATA/SANYO/PANASONIC NL5077-LF
RENATA BATTERY HOLDER NL5077-LF
RENETA NL5077-LF

Search for other parts like NL5077 »