onsemi NL27WZ14DTT1G

Inverter Schmitt Trigger 2-Element CMOS Automotive 6-Pin TSOP T/R
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight19.986414 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-32 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.65 V
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Inputs1
Number of Outputs1
Operating Supply Voltage3 V
Output Current32 mA
PackagingTape & Reel (TR)
Propagation Delay3.2 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationSMD/SMT
Turn-On Delay Time9.1 ns
Dimensions
Height1 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NL27WZ14DTT1G.

Upverter
Datasheet6 pages15 years ago
Datasheet6 pages17 years ago
Datasheet9 pages11 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet12 pages4 years ago
Newark
Datasheet6 pages11 years ago
Augswan
Datasheet6 pages7 years ago
TME
Datasheet12 pages3 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-96.43%

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NL27WZ14DTT1G.

Related Parts

Descriptions

Descriptions of onsemi NL27WZ14DTT1G provided by its distributors.

Inverter Schmitt Trigger 2-Element CMOS Automotive 6-Pin TSOP T/R
Buffer Inverter Schmitt Trigger 27WZ14 EAR99 27WZ logic gate circuit 4.9ns @ 5V 50pF 1mm 32mA 32mA 5.5V
NL27WZ14 Series 1.65 to 5.5 V Schmitt Inverter Dual Inverter - TSOP-6
NL27WZ14DTT1G, Dual Schmitt Trigger Inverter, 1.65 - 5.5 V, 6-Pin TSOP | ON Semiconductor NL27WZ14DTT1G
Dual Inverter with Schmitt Trigger Input
IC, INVERTER, SCHMITT TRIGGER, SMD; Logic Family / Base Number: -; Logic Type: Inverter Schmitt Trigger; Output Current: 50mA; No. of Inputs: 2; Supply Voltage Min: ; Available until stocks are exhausted Alternative available
Schmitt Trigger Inverter, Tsop-6; Logic Function:Inverter; No. Of Elements:Dual; No. Of Inputs:1Inputs; No. Of Pins:6Pins; Logic Case Style:Tsop; Product Range:27Wz14; Logic Ic Family:27Wz; Supply Voltage Min:1.65V; Msl:- Rohs Compliant: Yes |Onsemi NL27WZ14DTT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL27WZ14DTT1G.

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight19.986414 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-32 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.65 V
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Inputs1
Number of Outputs1
Operating Supply Voltage3 V
Output Current32 mA
PackagingTape & Reel (TR)
Propagation Delay3.2 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationSMD/SMT
Turn-On Delay Time9.1 ns
Dimensions
Height1 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NL27WZ14DTT1G.

Upverter
Datasheet6 pages15 years ago
Datasheet6 pages17 years ago
Datasheet9 pages11 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet12 pages4 years ago
Newark
Datasheet6 pages11 years ago
Augswan
Datasheet6 pages7 years ago
TME
Datasheet12 pages3 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago