onsemi NL27WZ14DFT2G

DUAL SCHMITT-TRIGGER INVERTER Inverter, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High125 °C
High Level Output Current-32 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.65 V
Nominal Supply Current100 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Gates1
Number of Inputs1
Number of Outputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay7.1 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time9.1 ns
Dimensions
Height1.0922 mm
Length2.1844 mm
Width1.3462 mm

Documents

Download datasheets and manufacturer documentation for onsemi NL27WZ14DFT2G.

Farnell
Datasheet6 pages15 years ago
Datasheet6 pages17 years ago
onsemi
Datasheet12 pages4 years ago
Newark
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Augswan
Datasheet6 pages7 years ago
TME
Datasheet12 pages3 years ago
Upverter
Technical Drawing2 pages4 years ago
iiiC
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-76.33%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.083
$ 0.083
Stock
3,092,753
4,341,896
4,341,896
Authorized Distributors
8
12
12
Case/Package
SOT-363
SOT-363
SOT-363
Number of Pins
6
6
6
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Number of Circuits
2
2
2
Number of Inputs
1
2
2
Propagation Delay
7.1 ns
4.7 ns
4.7 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NL27WZ14DFT2G.

Related Parts

Descriptions

Descriptions of onsemi NL27WZ14DFT2G provided by its distributors.

DUAL SCHMITT-TRIGGER INVERTER Inverter, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6
Buffer Inverter Schmitt Trigger 27WZ14 EAR99 27WZ logic gate circuit 4.9ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Inverter Schmitt Trigger 2-Element CMOS Automotive 6-Pin SC-88 T/R / IC INVERTER DUAL SCHMITT SOT363
Schmitt Trigger 2 4.9ns@5V,50pF 1uA 1.65V~5.5V SOT-363-6(SC-70-6) Inverters ROHS
NL27WZ14 Series 1.65 to 5.5 V Schmitt Inverter Dual Inverter - SC-88
Dual Inverter with Schmitt Trigger Input
NL27WZ14DFT2G, Dual Schmitt Trigger Inverter, 1.65 - 5.5 V, 6-Pin SC-88 | ON Semiconductor NL27WZ14DFT2G
Dual Inverter Schmitt Trigger, Sot363-6; Logic Function:Inverter; No. Of Elements:Dual; No. Of Inputs:1Inputs; No. Of Pins:6Pins; Logic Case Style:Sot-363; Product Range:27Wz14; Logic Ic Family:27Wz; Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NL27WZ14DFT2G.
The NL27WZ14 is a high performance dual inverter with Schmitt-Trigger inputs operating from a 1.65 to 5.5 V supply. Pin configuration and function are the same as the NL27WZ04 but the inputs have hysteresis and with its Schmitt trigger function the NL27WZ14 can be used as a line receiver which will receive slow input signals. The NL27WZ14 is capable of transforming slowly changing input signals into sharply defined jitter-free output signals. In addition it has a greater noise margin than conventional inverters. The NL27WZ14 has hysteresis to improve noise immunity.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL27WZ14DFT2G.

Technical Specifications

Physical
Case/PackageSOT-363
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High125 °C
High Level Output Current-32 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.65 V
Nominal Supply Current100 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Gates1
Number of Inputs1
Number of Outputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay7.1 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time9.1 ns
Dimensions
Height1.0922 mm
Length2.1844 mm
Width1.3462 mm

Documents

Download datasheets and manufacturer documentation for onsemi NL27WZ14DFT2G.

Farnell
Datasheet6 pages15 years ago
Datasheet6 pages17 years ago
onsemi
Datasheet12 pages4 years ago
Newark
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Augswan
Datasheet6 pages7 years ago
TME
Datasheet12 pages3 years ago
Upverter
Technical Drawing2 pages4 years ago
iiiC
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago