onsemi NL17SZ74USG

NL17SZ74USG D Type Flip Flop IC, 1.65 - 5.5 V, 8-Pin US | ON Semiconductor NL17SZ74USG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Ambient Temperature Range High125 °C
Capacitance7 pF
Clock Edge Trigger TypePositive Edge
Current Rating24 mA
Frequency200 MHz
High Level Output Current-32 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current32 mA
Max Frequency200 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.65 V
Nominal Supply Current1 µA
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
Output Current32 mA
PackagingCut Tape
PolarityNon-Inverting
Power Dissipation250 mW
Propagation Delay14.5 ns
Quiescent Current1 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time2.2 ns
Dimensions
Height787.4 µm
Length2.0828 mm
Width2.3876 mm

Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ74USG.

Newark
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
onsemi
Datasheet6 pages18 years ago
Upverter
Datasheet13 pages2 years ago
Technical Drawing1 page2 years ago
Arrow Electronics
Datasheet6 pages11 years ago
iiiC
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Jameco
Datasheet7 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.313
$ 0.242
$ 0.242
Stock
3,257,686
1,560,970
1,560,970
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type
AND, D-Type
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
14.5 ns
14.5 ns
14.5 ns
Frequency
200 MHz
200 MHz
200 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NL17SZ74USG.

Related Parts

Descriptions

Descriptions of onsemi NL17SZ74USG provided by its distributors.

NL17SZ74USG D Type Flip Flop IC, 1.65 - 5.5 V, 8-Pin US | ON Semiconductor NL17SZ74USG
Tape & Reel (TR) 17SZ74 e3 17SZ flip flop 2.0828mm 5ns @ 5V 50pF 200MHz 7.5ns
Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R / IC D-TYPE POS TRG SNGL US8
NL17SZ74 Series 7 V Differential Surface Mount D-Type, Flip Flop IC - US-8
IC, FLIP-FLOP, D-TYPE, 2.6NS, US-8; Logic Family / Base Number:-; Flip-Flop Type:D; Propagation Delay:2.6ns; Frequency:250MHz; Output Current:32mA;
IC, FLIP-FLOP, D-TYPE, 2.6NS, US-8; Logic Family / Base Number: -; Flip-Flop Type: D; Propagation Delay: 2.6ns; Frequency: 250MHz; Output Current: 32mA; Logic Case Style: US8; No. of Pins: 8Pins; Trigger Type: Positive Edge; IC Output Type: Complementary; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 17SZ; Logic IC Base Number: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 17; Current Rating: 24mA; Logic IC Base Number: 74; Logic IC Function: Single D-Type Flip Flop; No. of Gates: 1; No. of Inputs: 1; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL17SZ74 USG
  • NL17SZ74USG.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Ambient Temperature Range High125 °C
Capacitance7 pF
Clock Edge Trigger TypePositive Edge
Current Rating24 mA
Frequency200 MHz
High Level Output Current-32 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current32 mA
Max Frequency200 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.65 V
Nominal Supply Current1 µA
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
Output Current32 mA
PackagingCut Tape
PolarityNon-Inverting
Power Dissipation250 mW
Propagation Delay14.5 ns
Quiescent Current1 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time2.2 ns
Dimensions
Height787.4 µm
Length2.0828 mm
Width2.3876 mm

Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ74USG.

Newark
Datasheet6 pages8 years ago
Datasheet6 pages10 years ago
onsemi
Datasheet6 pages18 years ago
Upverter
Datasheet13 pages2 years ago
Technical Drawing1 page2 years ago
Arrow Electronics
Datasheet6 pages11 years ago
iiiC
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Jameco
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago