Stanley Electric NKR161-B

Displays Module 1DIGIT 8LED Red CC 10-Pin DIP Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
404-1125-ND 2,322 Buy Now »
USD
3.05 2.70 1.74 1.20 1.07
Chip One Stop Japan
C1S728700013093 3 Buy Now »
JPY
250.00 250.00 250.00 250.00 250.00
Chip One Stop Global
C1S728700013093 101 Buy Now »
JPY
244.00 166.00 166.00 166.00
RS Components
4065146 150 Buy Now »
JPY
165.40 118.60 111.80 111.80
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NKR161-B Contact ··

Descriptions

Indicator LED
RS Components
LED 7SEG DISP .60" RED CC BLACK
Digi-Key
Displays Module 1DIGIT 8LED Red CC 10-Pin DIP Tray
Chip One Stop Japan
Displays Module 1DIGIT 8LED Red CC 10-Pin DIP Tray
Chip One Stop Global

Technical Specifications

Number of Pins 10
Size-Width 12.5 mm
Lead-Free Status Lead Free
Case / Package / Footprint DIP
Color Red
Mounting Type Through Hole
RoHS Compliant
Size-Height 19 mm
Character Size-Height 15.24 mm
Size-Length 19 mm

Documents

Digi-Key
Datasheet 8 pages 15 years ago
Onlinecomponents.com
Datasheet 12 pages 3 years ago
Datasheet 12 pages 6 years ago

Alternate Names

STANLEY NKR161-B
STANLEY ELECTRIC SAL NKR161-B
Stanley Electric Co Ltd NKR161-B
Stanley Electric Sales of America NKR161-B
STANLEY ELECTRI NKR161-B
STNL NKR161-B
STANLEY ELECTRONIC NKR161-B
STANLEY ELECTRIC CO (VA) NKR161-B
STANLEY ELECTRIC GROUP NKR161-B
STANLYELEC NKR161-B
Stanley Electric Sales NKR161-B
STANLEY ELECTRIC (UK) COMPANY LTD NKR161-B
STANLEY ELECTRIC CO NKR161-B

Search for other parts like NKR161 »