Neutrik NKHDMI-3

Patch Cable- Preassembled with HDMI - 1.3A compliant, 3M | Neutrik NKHDMI-3
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
Technical
Connector TypeHDMI
Connector Type AHDMI, Plug
Connector Type BHDMI, Plug
GenderMale
Wire/Cable TypePatch Cord
Dimensions
Cable Length3.000146 m
Length3 m

Documents

Download datasheets and manufacturer documentation for Neutrik NKHDMI-3.

element14 APAC
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages4 years ago
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet2 pages1 year ago
Electro Sonic
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-19.55%

Engineering Resources

View Evaluation kits and Reference designs for Neutrik NKHDMI-3.

Descriptions

Descriptions of Neutrik NKHDMI-3 provided by its distributors.

Patch Cable- Preassembled with HDMI - 1.3A compliant, 3M | Neutrik NKHDMI-3
Neutrik NKHDMI-3 High-Speed Locking HDMI 2.0 Cable - 9.84 Foot/3 Meter
CABLE, HDMI A PLUG-HDMI A PLUG, 3M; Connector to Connector: HDMI A Plug to HDMI Plug; Cable Length - Imperial: 9.843ft; Cable Length - Metric: 3m; Jacket Colour: -; Product Range: NKHDMI Series; SVHC: No SVHC (27-Jun-2018); Cable Assembly Type: HDMI; Cable Length: 3m; Connector Type A: HDMI A Plug; Connector Type B: HDMI A Plug
Gender = Plug / Contact Type = HDMI / Contacts = 1 / Length m = 3 / Series = NKHDMI / Colour = Black
Audio/Video Cable Assembly, Hdmi A Plug, Hdmi A Plug, 9.843 Ft, 3 M Rohs Compliant: Yes |Neutrik NKHDMI-3
Cable Assembly Video 3m HDMI to HDMI M-M

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEU
  • NEUTRIK USA
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRK
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NKHDMI3

Technical Specifications

Physical
ColorBlack
Technical
Connector TypeHDMI
Connector Type AHDMI, Plug
Connector Type BHDMI, Plug
GenderMale
Wire/Cable TypePatch Cord
Dimensions
Cable Length3.000146 m
Length3 m

Documents

Download datasheets and manufacturer documentation for Neutrik NKHDMI-3.

element14 APAC
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages4 years ago
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet2 pages1 year ago
Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant