See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
NKE0515DC Contact ··

Technical Specifications

Output Current 66 mA
RoHS Compliant
Number of Outputs 1
Power Rating 1 W
Supply Voltage (DC) 5 V
Mounting Type PC Board
Output Voltage 15 V

Alternate Names

C&D NKE0515DC
C&D TECH NKE0515DC
C&D TECHNOLOGIES INC NKE0515DC
C&D TECHNOLOGY NKE0515DC
C&D TECHNO NKE0515DC
C&D Dynasty NKE0515DC
General Instruments NKE0515DC
C&D TECHN NKE0515DC
C & D TECHNOLOGIES NKE0515DC

Search for other parts like NKE0515 »