Murata Power Solutions NKE0505DC

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins4
Technical
Current - Output 1200 mA
Efficiency69 %
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5 V
Nominal Output Voltage5 V
Nominal Supply Current289 mA
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Power Rating1 W
Schedule B8542390000
Switching Frequency115 kHz
Voltage - Output 15 V
Dimensions
Depth9.8 mm
Height5.334 mm
Length11.5 mm
Width9.906 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NKE0505DC.

Upverter
Datasheet7 pages6 years ago
element14 APAC
Datasheet7 pages13 years ago
Datasheet4 pages15 years ago
Datasheet7 pages7 years ago
Newark
Datasheet7 pages10 years ago
Sager Power Systems
Datasheet7 pages7 years ago
Future Electronics
Datasheet7 pages9 years ago
Factory Futures
Datasheet7 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-11.14%

Alternate Parts

Price @ 1000
$ 6.14
$ 7.805
$ 7.805
Stock
77,284
1,685
1,685
Authorized Distributors
14
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
4
4
4
Number of Outputs
1
1
1
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Output Voltage
5 V
5 V
5 V
Output Current
200 mA
200 mA
200 mA
Output Power
1 W
1 W
1 W
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
69 %
77 %
77 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions NKE0505DC.

Related Parts

Descriptions

Descriptions of Murata Power Solutions NKE0505DC provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin PDIP Tube
NKE Series 1 W 5 V Input 5 V Output 3 kVDC Isolated Subminiature DC/DC Converter
DC/DC Converter; No. of Outputs:1; Output Voltage:5V; Output Current:200mA; Power Rating:1W; Supply Voltage:5V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:5.5VDC ;RoHS Compliant: Yes
CONVERTER, DC/DC, DIL, 1W, 3.3V; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Supply Voltage:5V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Approval Category:UL Recognised; Efficiency:66%; External Depth:9.80mm; External Length / Height:5.40mm; External Width:11.50mm; Input Voltage:5V; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIL; Power Density:2.09W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NKE0505DC.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins4
Technical
Current - Output 1200 mA
Efficiency69 %
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5 V
Nominal Output Voltage5 V
Nominal Supply Current289 mA
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Power Rating1 W
Schedule B8542390000
Switching Frequency115 kHz
Voltage - Output 15 V
Dimensions
Depth9.8 mm
Height5.334 mm
Length11.5 mm
Width9.906 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NKE0505DC.

Upverter
Datasheet7 pages6 years ago
element14 APAC
Datasheet7 pages13 years ago
Datasheet4 pages15 years ago
Datasheet7 pages7 years ago
Newark
Datasheet7 pages10 years ago
Sager Power Systems
Datasheet7 pages7 years ago
Future Electronics
Datasheet7 pages9 years ago
Factory Futures
Datasheet7 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago