Sponsored
FEQUIV Equivalent to New Japan Radio NJM79M05FA
Texas Instruments UA7905CKCSE3
3 Pin 1.5A Fixed (-5V) Negative Voltage egulator 3-TO-220 0 to 125

New Japan Radio NJM79M05FA

NJM79M Series 500 mA -5 V 3-Terminal Negative Voltage Regulator - TO-220F

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
NJM79M05FA-ND 3,033 Buy Now »
USD
0.910 0.804 0.635 0.389 0.345
Chip One Stop Japan
C1S530500025134 250 Buy Now »
USD
2.29 2.29 2.29
Mouser
513-NJM79M05FA 1,071 Buy Now »
USD
0.770 0.701 0.518 0.338 0.331
Onlinecomponents.com
NJM79M05FA 1,187 Buy Now »
USD
0.605 0.605 0.546 0.389 0.356
Master Electronics
NJM79M05FA 1,044 ··
USD
0.605 0.605 0.546 0.389 0.356
Chip One Stop Global
C1S530500025134 250 Buy Now »
USD
2.29 2.29 2.29
Future Electronics
NJM79M05FA 0 ··
USD
0.400 0.345 0.345
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
NJM79M05FA 500 Buy Now »
USD
2.50 2.00 0.750 0.650 0.650
Freedom EMG
NJM79M05FA 400 ··
STLAA.com
NJM79M05FA 74 ··
Ewing Components
NJM79M05FA 8,784 Send RFQ »
4 Star Electronics
NJM79M05FA 31 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NJM79M05FA Contact ··
Summit Electronics
NJM79M05FA Contact Send RFQ »
XS Micro
NJM79M05FA Contact ··

Descriptions

Standard Regulator Neg -5V 0.5A 3-Pin(3+Tab) TO-220F
Chip One Stop Global
NJM79M Series 500 mA -5 V 3-Terminal Negative Voltage Regulator - TO-220F
Future Electronics
3 Terminal Negative Voltage Re
Master Electronics
3 Terminal Negative Voltage Regulators
Onlinecomponents.com
IC REG LDO -5V 0.5A TO220F
Digi-Key
Standard Regulator Neg -5V 0.5A 3-Pin(3+Tab) TO-220F
Chip One Stop Japan

Technical Specifications

Lead-Free Status Lead Free
RoHS Compliant
Input Voltage (DC) -35 V (max)
Packaging Bulk
Mounting Type Through Hole

Documents

Future Electronics
Datasheet 7 pages 4 years ago
B+D Enterprises
Datasheet 7 pages 15 years ago
iiiC
Datasheet 7 pages
Onlinecomponents.com
Datasheet 7 pages 7 years ago
Datasheet 7 pages 4 years ago

Images

Alternate Names

New Japan Radio(JRC) NJM79M05FA
NEW JAPAN RADIO COLTD NJM79M05FA
New Japan Radio Co (NJR/JRC) NJM79M05FA

Search for other parts like NJM79 »