New Japan Radio NJM4580D

Semiconductor Vos0.3mV SR5V/us Dual DIP8

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
NJM4580D-ND 627 Buy Now »
USD
0.720 0.630 0.486 0.288 0.243
Chip One Stop Japan
C1S530500014208 465 Buy Now »
JPY
75.60 58.20 50.70 50.70
Mouser
513-NJM4580D 5,773 Buy Now »
USD
0.710 0.643 0.476 0.310 0.304
Onlinecomponents.com
NJM4580D 1,873 Buy Now »
USD
0.367 0.367 0.281 0.261 0.228
Master Electronics
NJM4580D 1,648 ··
USD
0.367 0.367 0.281 0.261 0.228
RS Components
5308359 450 Buy Now »
JPY
39.60 38.80 38.80 38.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
NJM4580D 373 Buy Now »
EarthTron
NJM4580D 200 ··
SOS electronic
NJM 4580 D 69 Buy Now »
EUR
0.922 0.840 0.840 0.840
STLAA.com
NJM4580D 448 ··
SIE
NJM4580D 5 ··
Ewing Components
NJM4580D 43,561 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NJM4580D Contact ··
XS Micro
NJM4580D Contact ··
TransparentC
NJM4580D Contact ··

Descriptions

2xOpAmp Audio DIP8
SOS electronic
OP Amp Dual GP ???}18V 8-Pin PDIP
Chip One Stop Japan
IC OPAMP AUDIO 15MHZ 8DIP
Digi-Key
Semiconductor Vos0.3mV SR5V/us Dual DIP8
RS Components

Technical Specifications

Number of Circuits 2
RoHS Compliant
Number of Pins 8
Case / Package / Footprint DIP
Packaging Tube
Slew Rate 5 V/μs
Lead-Free Status Lead Free
Gain Bandwidth Product 15 MHz
Number of Channels 2
Mounting Type Through Hole

Documents

B+D Enterprises
Datasheet 5 pages 17 years ago
iiiC
Datasheet 5 pages
Digi-Key
Datasheet 4 pages 13 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Datasheet 5 pages 5 years ago

Images

Alternate Names

New Japan Radio(JRC) NJM4580D
NEW JAPAN RADIO COLTD NJM4580D
New Japan Radio Co (NJR/JRC) NJM4580D

Search for other parts like NJM4580 »