New Japan Radio NJM2904L

OP Amp Dual GP +/-16V/32V 8-Pin SIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product200 kHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16 V
Max Operating Temperature85 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Channels2
Number of Elements2
Operating Supply Voltage16 V
Power Dissipation800 mW
Slew Rate0.5 V/µs
Voltage Gain100 dB

Engineering Resources

View Evaluation kits and Reference designs for New Japan Radio NJM2904L.

Related Parts

Descriptions

Descriptions of New Japan Radio NJM2904L provided by its distributors.

OP Amp Dual GP +/-16V/32V 8-Pin SIP

Manufacturer Aliases

New Japan Radio has several brands around the world that distributors may use as alternate names. New Japan Radio may also be known as the following names:

  • NEW JAPAN RADIO CO LTD
  • New Japan Radio (NJR)
  • New Japan Radio(JRC)
  • NJR Corporation/NJRC
  • New Japan Radio/Japan Radio Company
  • JRC / NEW JAPAN RADIO (NJR)
  • JRC
  • New Japan Radio Co (NJR/JRC)
  • JAPAN

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product200 kHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16 V
Max Operating Temperature85 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Channels2
Number of Elements2
Operating Supply Voltage16 V
Power Dissipation800 mW
Slew Rate0.5 V/µs
Voltage Gain100 dB

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant