New Japan Radio NJM2590V(TE1)

NJM2590 Series 455 kHz Surface Mount Low Current FM IF Demodulator - SSOP-14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLSSOP
MountSurface Mount
Number of Pins14
Technical
Frequency455 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current550 µA
Operating Supply Voltage8 V
Output Power300 mW
PackagingTape & Reel (TR)
Power Dissipation300 mW
Dimensions
Length5 mm
Thickness1.15 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for New Japan Radio NJM2590V(TE1).

Future Electronics
Datasheet16 pages19 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for New Japan Radio NJM2590V(TE1).

Related Parts

Descriptions

Descriptions of New Japan Radio NJM2590V(TE1) provided by its distributors.

NJM2590 Series 455 kHz Surface Mount Low Current FM IF Demodulator - SSOP-14
RF DEMODULATOR IC 455KHZ 14SSOP
455kHz INPUT FM IF DEMODULATOR

Manufacturer Aliases

New Japan Radio has several brands around the world that distributors may use as alternate names. New Japan Radio may also be known as the following names:

  • NEW JAPAN RADIO CO LTD
  • New Japan Radio (NJR)
  • New Japan Radio(JRC)
  • NJR Corporation/NJRC
  • New Japan Radio/Japan Radio Company
  • JRC / NEW JAPAN RADIO (NJR)
  • JRC
  • New Japan Radio Co (NJR/JRC)
  • JAPAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJM#2590V-TE1
  • NJM2590V-TE1

Technical Specifications

Physical
Case/PackageLSSOP
MountSurface Mount
Number of Pins14
Technical
Frequency455 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current550 µA
Operating Supply Voltage8 V
Output Power300 mW
PackagingTape & Reel (TR)
Power Dissipation300 mW
Dimensions
Length5 mm
Thickness1.15 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for New Japan Radio NJM2590V(TE1).

Future Electronics
Datasheet16 pages19 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant