New Japan Radio NJM2537V-TE1

IC FM-IC FOR PAGER LO-PWR 20SSOP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S530500113651 90 Buy Now »
JPY
93.00 88.90 88.90 88.90 88.90
Digi-Key 3
NJM2537V-TE1CT-ND 4,595 Buy Now »
USD
2.99 2.70 2.17 1.39 1.39
NJM2537V-TE1DKR-ND 4,595 Buy Now »
USD
2.99 2.70 2.17 1.39 1.39
NJM2537V-TE1TR-ND 4,000 Buy Now »
USD
1.17
Future Electronics
NJM2537V-TE1 0 ··
USD
1.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
NJM2537V-TE1 15,020 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NJM2537V-TE1 Contact ··

Descriptions

Low Power FM IF 20-Pin SSOP T/R
Chip One Stop Japan
low power FM IF IC for pagers.
Future Electronics
IC FM-IC FOR PAGER LO-PWR 20SSOP
Digi-Key

Technical Specifications

Number of Pins 20
Supply Voltage (DC) 4 V
Packaging Tape
Supply Current 1.5 mA
Output Power 300 mW
Size-Length 6.5 mm
Mounting Type Surface Mount
Lead-Free Status Lead Free
Frequency 455 kHz
Output Voltage 1.05 V
RoHS Compliant
Size-Width 4.4 mm
Case / Package / Footprint SSOP
Size-Thickness 1.15 mm

Documents

Digi-Key
Datasheet 10 pages 12 years ago
iiiC
Datasheet 10 pages

Alternate Names

New Japan Radio(JRC) NJM2537V-TE1
NEW JAPAN RADIO COLTD NJM2537V-TE1
New Japan Radio Co (NJR/JRC) NJM2537V-TE1

Search for other parts like NJM2537 »