New Japan Radio NJM2292V-TE1

NJM2292 Series 10 V 300 mW 2.7 mA Narrow Band FM IF Audio Amp IC - SSOP-20

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
NJR1-0001119 32 Buy Now »
USD
1.06 0.993 0.993 0.993 0.993
Dachs
NJM2292VTE1 20 ··
Future Electronics
NJM2292V-TE1 0 ··
USD
0.700
Digi-Key
NJM2292V-TE1TR-ND 0 ··
USD
0.778
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
NJM2292V(TE1) 1,203 Buy Now »
USD
3.48 2.61 1.30 0.957 0.957
STLAA.com
NJM2292V(TE1) 1,800 ··
4 Star Electronics
NJM2292V(TE1) 1,500 Send RFQ »
Ewing Components
NJM2292V-TE1 14,430 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NJM2292V-TE1 Contact ··
XS Micro
NJM2292V-TE1 Contact ··

Descriptions

IC FM-IC NAROOW BAND 20-SSOP
Digi-Key
NJM2292 Series 10 V 300 mW 2.7 mA Narrow Band FM IF Audio Amp IC - SSOP-20
Future Electronics
Narrow Band FM IF 20-Pin SSOP T/R
Chip One Stop Japan

Technical Specifications

Size-Width 4.4 mm
Supply Voltage (DC) 7 V (max)
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Supply Current 2 mA
Output Power 300 mW
Number of Pins 20
Case / Package / Footprint SSOP
Frequency 455 kHz
RoHS Compliant
Output Voltage 70 V
Size-Length 6.5 mm
Size-Thickness 1.15 mm
Input Voltage (DC) 2.4 V
Mounting Type Surface Mount

Documents

Digi-Key
Datasheet 6 pages 12 years ago

Alternate Names

New Japan Radio(JRC) NJM2292V-TE1
NEW JAPAN RADIO COLTD NJM2292V-TE1
New Japan Radio Co (NJR/JRC) NJM2292V-TE1

Search for other parts like NJM2292 »