New Japan Radio NJM2232AM

IC Rf Amp Fm 455KHZ 24DMP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins24
Technical
Frequency455 kHz
Gain22 dB
Max Operating Temperature75 °C
Min Operating Temperature-20 °C
Nominal Supply Current8.5 mA
Operating Supply Current8.5 mA
Operating Supply Voltage12 V
Output Power700 mW
PackagingBulk
Dimensions
Length15.4 mm
Thickness2.3 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for New Japan Radio NJM2232AM.

Factory Futures
Datasheet7 pages20 years ago
Mouser
Datasheet7 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for New Japan Radio NJM2232AM.

Descriptions

Descriptions of New Japan Radio NJM2232AM provided by its distributors.

IC RF AMP FM 455KHZ 24DMP
Amplifiers - Audio FM IF with Log

Manufacturer Aliases

New Japan Radio has several brands around the world that distributors may use as alternate names. New Japan Radio may also be known as the following names:

  • NEW JAPAN RADIO CO LTD
  • New Japan Radio (NJR)
  • New Japan Radio(JRC)
  • NJR Corporation/NJRC
  • New Japan Radio/Japan Radio Company
  • JRC / NEW JAPAN RADIO (NJR)
  • JRC
  • New Japan Radio Co (NJR/JRC)
  • JAPAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJM#2232AM
  • NJM2232AM#

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins24
Technical
Frequency455 kHz
Gain22 dB
Max Operating Temperature75 °C
Min Operating Temperature-20 °C
Nominal Supply Current8.5 mA
Operating Supply Current8.5 mA
Operating Supply Voltage12 V
Output Power700 mW
PackagingBulk
Dimensions
Length15.4 mm
Thickness2.3 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for New Japan Radio NJM2232AM.

Factory Futures
Datasheet7 pages20 years ago
Mouser
Datasheet7 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant